Overview of 74438356047HT by Wurth Elektronik
The 74438356047HT is a general-purpose power inductor with an inductance value of 4.7 µH and a maximum RMS current rating of 3 A. It falls within the WE-MAPI series by Wurth Elektronik and features a shielded construction that helps to minimize electromagnetic interference, making it suitable for various electronic applications. With a saturation current rating of 3.7 A and a maximum DC resistance of 0.0748 Ω, this inductor is designed for efficient performance.
This component is compliant with RoHS standards, ensuring it meets environmental and safety guidelines. The device operates within a temperature range of -55 °C to 150 °C, providing versatility for both high and low-temperature applications. The Fixed Inductor is packaged in a rectangular SMT style with dimensions of 4.1 mm in length, 4.1 mm in width, and a height of 2.1 mm. The inductor is dual-ended with a terminal shape of one surface and features a self-resonance frequency of 18 MHz.
Overall, the 74438356047HT is engineered to meet the demands of various electronic circuits that require reliable power delivery and minimal loss under different operating conditions.
Industry Applications for 74438356047HT
The 74438356047HT could potentially be applied across a variety of industries due to its specifications and attributes. Below are some possible industry applications where this inductor might be used:
- Internet of Things (IoT): In IoT devices, the inductor might play a role in power supply circuits, smoothing out voltage fluctuations. Its compact size and efficiency might make it ideal for wearables or smart home devices.
- Industrial Automation: The 74438356047HT could potentially be used in power management circuits in industrial machines, enhancing the reliability of automation equipment. Its robust design and operating temperature range may support various industrial environments.
- Consumer Electronics: In consumer electronics, this inductor might be used in devices such as tablets or smartphones, where efficient power management is crucial. The low DC resistance and compact size could contribute to longer battery life and enhanced performance.
- Transportation and Logistics: This inductor might be leveraged in various embedded systems that require reliable power delivery, like GPS devices or fleet management systems. Its high saturation current rating could be beneficial in environments with fluctuating demands.
- Telecommunications: The component could potentially find use in signal filtering applications, aiding in the reduction of unwanted noise in communication devices. Its high self-resonance frequency may be advantageous in high-speed data transmission applications.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for producing a wide range of electronic components, particularly focusing on inductors, capacitors, and connectors. Within the category of inductors, they offer various products tailored to different applications, including the 74438356047HT from their WE-MAPI series. This series is designed specifically for power management and energy storage, addressing the needs of diverse electronic designs.
The company prioritizes quality and compliance with global standards, ensuring their products meet reliability and safety requirements. Wurth Elektronik’s catalog includes several other inductance values and configurations, which may cater to specific design specifications or application needs, supporting engineers and designers in their electronic development processes.
Research Price and Stock for 74438356047HT by Wurth Elektronik on Findchips.com
For those interested in acquiring the 74438356047HT, it is recommended to check stock and pricing on Findchips.com. This platform provides up-to-date information on inventory levels and can direct you to several distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, although current stock levels may vary.
Additionally, exploring the Fixed Inductors section on Findchips can help you find alternative parts that may be offered by Wurth Elektronik or other manufacturers, allowing for more informed purchasing decisions based on specific requirements.