74438357100 by Wurth Elektronik

Overview of 74438357100 by Wurth Elektronik

The electronic component specified as 74438357100 by Wurth Elektronik is a general purpose inductor designed for a wide range of applications requiring a compact, shielded power inductor. This part features a nominal inductance of 10 µH, with an Rms current rating of 2.7 A and a saturation current of 4.6 A. The inductor comes from the We-Mapi series and has a power inductor case dimension of 4.1 mm x 4.1 mm x 3.1 mm. Its construction type is shielded, ensuring it operates with minimal interference from external magnetic fields. With a DC resistance specification of approximately 0.11 Ω, the part is ideal for applications requiring low power loss from DC resistance.

This part adheres to global regulatory standards including RoHS compliance and REACH compliance, proving its acceptability in various markets concerned with environmental protection and hazardous substances. Featuring a wide operating temperature range from -40 °C to 125 °C, the 74438357100 caters to environments that experience extreme conditions. This inductor operates effectively up to a self-resonance frequency of 15 MHz and comes in a conducive SMT (Surface-Mount Technology) package, which favors modern compact electronics assembly methods.

Industry Applications for 74438357100

Given its electrical characteristics and design, the 74438357100 could potentially serve multiple industry applications. Below are some of the industries where this inductor could be conceptually useful:

  • Industrial Automation: In this industry, the inductor might be used in automated equipment that operates in environments with variable temperature and requires components with high durability and stability.
  • Renewable Energy: Systems like solar inverters and wind power converters could potentially use this type of inductor due to its high current capability and efficiency, critical factors in energy conversion systems that operate under variable power conditions.
  • Transportation and Logistics: Specifically within electronic systems used in automotive applications or logistics infrastructure, where dependable components capable of performing under wide ranges of operating temperatures are crucial.
  • Robotics and Drones: Drones and robotic systems, which require precise control and minimal power loss in their electronic circuitry, could potentially benefit from the efficiency and design format of the 74438357100.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Wurth Elektronik

Wurth Elektronik is a well-regarded manufacturer within the industry of electronics components, notably recognized for their range of inductors including Fixed Inductors. Alongside products like the 74438357100, they offer a variety of inductors tailored to meet the needs of different applications, ensuring reliability and performance. Their components are frequently utilized in sectors that range from consumer electronics to industrial applications, with a strong emphasis on compliance to environmental standards and performance consistency.

Where to Find 74438357100 by Wurth Elektronik

For current stock levels and pricing of the 74438357100, prospective buyers should utilize findchips.com to compare available options. Historically, this part has been listed at various distributors such as Mouser Electronics, DigiKey, and Newark. Additionally, Fixed Inductors link can be used on findchips.com to view alternatives offered by Wurth Elektronik or other manufacturers, which can help in finalizing procurement decisions.

Compare pricing for 74438357100 and other Fixed Inductors / Inductors at findchips.com