7447709150 by Wurth Elektronik

Overview of 7447709150 by Wurth Elektronik

The 7447709150 is a general-purpose inductor featuring an inductance value of 15 µH with a tolerance of 20%. This part is specifically designed as a surface mount device (SMD), incorporating a ferrite core construction that aids in efficient energy storage and conversion in various electronic applications. The physical dimensions of the component are given as a rectangular package with a case size code of 4747, measuring 12 mm in length, 12 mm in width, and 10 mm in height.

Manufactured by Wurth Elektronik, this component is compliant with both ROHS and REACH, ensuring its suitability for environmentally-conscious designs. The component’s DC resistance is rated at 0.026 Ω, indicating low power loss during operation. The part can handle a maximum rated current of 6.5 A, making it relevant for applications requiring higher power capacity. The operating temperature range extends from -40 °C to 125 °C, which accommodates varied environmental conditions. The part’s self-resonance frequency is specified at 17 MHz, indicating its characteristics for RF applications, while it is also shielded to mitigate electromagnetic interference.

Industry Applications for 7447709150

The 7447709150 inductor might find relevance in a variety of industries due to its general-purpose nature and specific attributes. Some of the potential applications include:

  • Internet of Things (IoT): This part could be incorporated in smart devices and sensors that communicate data in real-time. Its low DC resistance and compact size might support energy-efficient designs necessary for battery-powered IoT devices.
  • Industrial Automation: The inductor could potentially be utilized in power management systems or robotics, where reliable inductors are essential for smooth operation of motors and actuators. The 6.5 A current rating might be beneficial in high-current applications.
  • Consumer Electronics: Given its tolerance and operating temperature specifications, it might be suitable for use in power supplies for various consumer devices. This includes applications in audio and video streaming equipment which require stability and reliability.
  • Telecommunications: The self-resonance frequency of 17 MHz could suggest potential applications in RF circuits or filtering operations. The part might work effectively in telecommunications equipment to process signals without distortion.
  • Automotive: If automotive standards such as AEC-Q200 are applicable, this part might find its place in automotive electronic systems, including power management and signal processing applications. Its robust construction could help in meeting the reliability required in automotive environments.

It is important to note that these potential industry applications are only conceptual and illustrative, and adherence to industry standards and specific application requirements must be verified by engineering and design teams.

About Wurth Elektronik

Wurth Elektronik is a global provider specializing in electronic components, with a focus on inductors, capacitors, and connectors. The company has established a significant presence in the market for fixed inductors, making components like 7447709150 a part of their extensive product lineup. They offer a variety of inductors that cater to different applications, including power inductors and high-frequency inductors. Other similar parts from Wurth Elektronik might include various inductors designed for power supply applications, RF applications, and automotive standards, enhancing their flexibility in various electronic designs.

Research Price and Stock for 7447709150 by Wurth Elektronik on Findchips.com

For engineers and procurement professionals seeking to acquire the 7447709150, it is advisable to research current stock and pricing on Findchips.com. This platform offers a comprehensive view of available inventory across various distributors, providing an efficient way to locate this specific part. Historical availability has included distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Farnell. However, it is critical to check Findchips for updated stock levels and pricing to ensure availability.

Compare pricing for 7447709150 and other Fixed Inductors / Inductors at findchips.com