Overview of 7461098 by Wurth Elektronik
The 7461098 is a high-quality PCB Connector, featuring a SHANK design, an M6 thread, and a comprehensive connection capacity with 25 pins. Manufactured by Wurth Elektronik, a prominent name in the production of electronic components, this particular connector is designed to serve in a wide array of applications requiring robust and reliable interconnection solutions. Its design encapsulates a REDCUBE M6 25PIN, emphasizing its capability for efficient power transmission and secure mechanical anchoring on printed circuit boards (PCBs).
As part of the electronic parts subcategory of Headers and Edge Type Connectors, the 7461098 stands out due to its singular connector configuration and is tailored for general-purpose applications. With “Active” life cycle status and RoHS compliance, this component is also non-compliant with REACH regulations, carrying an EAR99 ECCN Code and a specific HTS Code of 8536.69.40.40, denoting its classification for customs and international shipping protocols.
Industry Applications for 7461098
The application areas for the 7461098 are diverse, given its design and operational features. While this component is suited for a variety of sectors, here are a few potential industry applications where its use might be especially beneficial:
- Industrial Automation: The 7461098 could potentially be employed in the design and construction of automation control systems, where reliable connections between various sensors, actuators, and control units are crucial. Its robust construction might also provide the durability needed in harsh industrial environments.
- Energy and Power Systems: This connector might find applications within renewable energy installations, such as solar panels or wind turbines, where efficient power transmission and durability against environmental conditions are requisite. Its design possibly supports the high-current connections often required in these systems.
- Transportation and Logistics: In the realm of transportation infrastructure, the 7461098 could possibly serve in applications requiring dependable connections within control systems, including signaling or vehicle charging stations, thanks to its ability to handle significant power transmission necessities.
- Robotics and Drones: For robotics and drone manufacturing, this connector’s robustness and reliability might be advantageous for ensuring stable connections within high-mobility equipment, potentially accommodating the dynamic stresses encountered during operation.
Note: These potential industry applications are illustrative and require thorough analysis and validation by engineering and design teams for conformity to industry standards and specific application prerequisites.
About Wurth Elektronik
Wurth Elektronik is recognized for its extensive range of electronic components, including a vast array of Headers and Edge Type Connectors. The company’s offerings encapsulate a dedication to quality, innovation, and reliability. The 7461098 is part of this broad spectrum, showcasing Wurth Elektronik’s competence in crafting connectors that meet the varied needs of modern electronic assemblies. Known for their high performance and adherence to industry standards, connectors like 7461098 and similar parts from Wurth Elektronik, are integral components in electronic devices across multiple sectors.
Where to Find 7461098 by Wurth Elektronik
To procure the 7461098 connector for your projects, the optimal starting point is findchips.com. Here, you can search for this part and explore a comprehensive selection of Headers and Edge Type Connectors to compare alternatives possibly offered by Wurth Elektronik or other leading manufacturers. Historically, distributors such as Sensible Micro Corporation, Bristol Electronics, RS, Mouser Electronics, DigiKey, and Farnell have carried this part. However, stock levels and pricing are subject to change, making it essential to visit findchips.com for the most current availability and competitive quotes from multiple distributors.