Overview of 748364-1 by TE Connectivity
The 748364-1 by TE Connectivity is a 15-way high-density D-sub plug designed for crimp snap applications. It falls under the D Type Connectors subcategory within the broader Connectors category. Characterized by its high-quality manufacturing and reliability, this component is designed to meet stringent requirements for data and signal transmission in various applications.
This particular model comes with several notable features, including a glass-filled polyamide insulator, EMI shielding, and tin shell finishing, making it robust for demanding environments. Additionally, with an operating temperature range from -55 °C to 105 °C and an insulation resistance of 5000000000 Ω, it ensures reliable performance under extreme conditions. The plug supports a 5A current rating for signal applications and accommodates wire sizes from 22 AWG to 28 AWG, providing flexibility in connection options.
Furthermore, it boasts a staggered contact pattern and is designed for crimp termination, facilitating ease of assembly and maintenance. The body dimensions and contact spacing are aligned with industry standards, ensuring compatibility across a wide range of hardware. With RoHS and REACH compliance, this component is suitable for global use in environmentally sensitive applications. The factory lead time for the 748364-1 is currently listed as 3 weeks and 5 days, as of the current writing.
Industry Applications for 748364-1
The 748364-1 potentially serves a diverse array of industries owing to its design and technical specifics. Note that the following applications are conceptual/illustrative and require analysis and verification by engineering and design teams:
- Computing and Data Storage: In computing environments, this connector could be used for internal connections within servers, networking equipment, and storage devices. Its high-density and EMI shielding make it ideal for data-intensive applications where space is at a premium and signal integrity is crucial.
- Electronic Manufacturing: The 748364-1 is suitable for a wide range of manufactured electronics, including industrial controls, communication devices, and consumer electronics where a high-density, reliable connection is necessary.
- Test and Measurement Equipment: Its robust design and high performance make it suitable for use in test equipment, oscilloscopes, signal generators, and analyzers where precise connections are necessary for accurate measurements.
- Telecommunications: Given its high insulation resistance and operating temperature range, this connector could be used in telecommunications infrastructure, including routers, switches, and transmission hardware.
These potential applications leverage the 748364-1’s specifications, such as its high reliability, EMI shielding, and operational temperature range, among other features. Nevertheless, thorough review and testing are recommended to ensure suitability for specific uses.
About TE Connectivity
TE Connectivity is a globally recognized leader in the field of electronic connectors, including D Type Connectors. Their portfolio includes a vast range of connectors designed for a multitude of applications, ensuring high quality and reliability. TE Connectivity’s commitment to innovation and engineering excellence makes their products, including the 748364-1 and similar parts, sought after in industries where performance and durability are critical. With a comprehensive product line catering to various electrical and signal connectivity needs, TE Connectivity stands at the forefront of connector technology.
Where to Find 748364-1 by TE Connectivity
Procuring the 748364-1 entails researching reputable distributors carrying TE Connectivity products. To compare prices, check availability, or find alternative options, it’s recommended to visit findchips.com. By using this platform, potential buyers can not only find the 748364-1, but also explore other D Type Connectors that might be suitable for their specific application.
Historically, this part has been available from several distributors, including Master Electronics, Bürklin Elektronik, Chip 1 Exchange, and TTI, among others. However, for the most current stock levels and pricing, referring to findchips.com is advisable. This site aggregates data from various distributors, providing a comprehensive view of the part’s availability and pricing options.