749013011A by Wurth Elektronik

Overview of 749013011A by Wurth Elektronik

The 749013011A by Wurth Elektronik is a surface mount Datacom Transformer specifically designed for 10/100 BASE-TX LAN applications, incorporating AUTOMDIX capability. This transformer operates efficiently within a wide temperature range from -40°C to 105°C, making it suitable for applications requiring reliability under extreme conditions. Its compact design, with dimensions of 12.7 mm in length, 8.8 mm in width, and a height of 6.35 mm, allows for easy integration into space-constrained designs. Additionally, it supports Power over Ethernet (PoE), enhancing its functionality for powered devices over LAN networks. The transformer has a primary inductance of 350 µH and features a turns ratio of 1:1; 1:1, facilitating precise impedance matching for network communications. Certified with a RoHS compliant status and UL approval, the 749013011A ensures compliance with environmental and safety standards, making it a trustworthy choice for designers and engineers.

Industry Applications for 749013011A

The versatility of the 749013011A makes it ideal for a broad range of industry applications. Below are potential use cases across various sectors:

  • Industrial Automation: This transformer can be crucial in networked industrial devices that require reliable data transmission and PoE capabilities, such as sensors and control units. The high isolation voltage and wide operating temperature range make it suitable for harsh industrial environments.
  • Energy and Power Systems: Within the energy sector, devices like smart meters and monitoring equipment could leverage the 749013011A for secure and efficient communication over LAN networks. Its capacity to handle data transmission and power simultaneously is beneficial for remote and distributed energy resources.
  • Renewable Energy: In renewable energy installations, such as solar panels and wind turbines, the transformer could play a role in the communication between control units and the central monitoring system, ensuring the steady exchange of performance data and operational commands.
  • Robotics and Drones: Robotics applications, especially those requiring wired communication for programming, diagnostics, or control, might find the transformer useful. Its small footprint and robust construction cater to the compact and rugged nature of drones and robotic equipment.

Note that the suitability of this Pulse/Datacom Transformer for specific applications needs thorough verification by engineering and design teams to confirm compatibility and performance in the particular environment.

About Wurth Elektronik

Wurth Elektronik is recognized for its extensive range of electronic components, including a variety of transformers catering to a broad spectrum of applications. Within the realm of Pulse/Datacom Transformers, Wurth Elektronik offers innovative solutions like the 749013011A, designed to meet the demanding requirements of modern data communication systems. Their products are characterized by high reliability, compliance with international standards, and adaptability to a range of operating conditions. This commitment to quality and performance positions Wurth Elektronik as a preferred choice for designers and engineers seeking effective solutions for data transmission and power supply in one unit.

Where to Find 749013011A by Wurth Elektronik

For procurement specialists and engineers looking to source the 749013011A, the most current stock levels and pricing information can be found on findchips.com. Given its specificity for certain applications, it’s critical to have the most updated availability and possible alternatives at your fingertips. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. However, inventory can fluctuate, so consulting findchips.com is advisable for real-time data. Additionally, for those considering alternative components, the platform’s comprehensive database of Pulse/Datacom Transformers includes options from Wurth Elektronik and other manufacturers, assisting in making well-informed decisions based on current market availability.

Compare pricing for 749013011A and other Pulse/Datacom Transformers / Transformers at findchips.com