Overview of 749020111A by Wurth Elektronik
The 749020111A by Wurth Elektronik is a WE-LAN LAN Transformer, a crucial component within the realm of Pulse/Datacom Transformers. This part is specifically designed for surface mount technology, exhibiting a package description categorized as a chip. Its configuration supports 1000 BASE-T applications, signifying its compatibility with gigabit Ethernet networks. Among its notable attributes are a primary inductance of 350 µH, an insertion loss of 1 dB, and an isolation voltage peaking at 1500 V, established within a compact footprint of 16.5 mm in length, 9 mm in width, and a mere 2.35 mm in height. RoHS compliance, Reach compliance, and approvals from CUL & UL underscore its adherence to rigorous safety and environmental standards.
Industry Applications for 749020111A
Considering its specifications and inherent capacities, the 749020111A may cater to a diverse spectrum of industry applications. Potential use cases could encompass:
- Energy and Power Systems: It may be suitable for networking components within power distribution units or for communications in smart grid technology, where stable Ethernet connectivity is paramount.
- Transportation and Logistics: Its robustness in data transmission can potentially support networking in logistic management systems, enhancing efficiency and reliability in transportation networks.
- Renewable Energy: Within the context of renewable energy systems, such as wind or solar power installations, this transformer could facilitate reliable data communication between control units and grid interfaces.
- Automotive: Owing to its small footprint and high performance, it may find application in vehicular systems requiring gigabit Ethernet for diagnostics, infotainment, or vehicle-to-everything (V2X) communications.
Its high isolation voltage and low insertion loss make it particularly appealing for applications requiring stringent data integrity and electrical isolation.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the production of electronic and electromechanical components. When it comes to transformers, particularly Pulse/Datacom Transformers, Wurth Elektronik sets a standard for performance and reliability. Within the context of these components, the 749020111A manifests the company’s commitment to high-quality manufacturing processes and adherence to stringent safety and environmental protocols. Wurth Elektronik’s product portfolio extends to a broad array of transformers designed to accommodate a diverse range of application requirements, affirming their prowess and innovation in the field.
Where to Find 749020111A by Wurth Elektronik
To purchase or explore more about the 749020111A, prospective buyers are encouraged to visit findchips.com. Here, users can find real-time stock levels, pricing, and availability from multiple distributors. For those interested in Pulse/Datacom Transformers, a broader search within this category at findchips.com might reveal alternative parts offered by Wurth Elektronik or other manufacturers that can meet specific application needs. Historically, this part has been available at distributors such as Newark, DigiKey, Quest Components, Bürklin Elektronik, element14 Asia-Pacific, and Farnell. However, it’s important to navigate directly to FindChips to obtain the most current data regarding availability and pricing.