Overview of 7490220122 by Wurth Elektronik
The 7490220122 is a datacom transformer that is designed for high-performance data transmission in various networking applications. This component features a turns ratio of 1:1 and a primary inductance of 350 µH, which supports data rates for Ethernet standards including 10/100/1000 Base-T as well as Power over Ethernet (PoE). Its surface mount design facilitates integration into compact circuit layouts, making it suitable for modern electronic devices that require efficient, space-saving solutions.
Manufactured by Wurth Elektronik, a recognized name in the electronic components industry, the 7490220122 adheres to several compliance standards such as RoHS compliance, making it a preferred choice in environments that prioritize sustainability. It operates within a temperature range of -40°C to +85°C, which enhances its versatility for applications in various climates and conditions. The part’s package specifics include dimensions of 8.8 mm in height, 17.55 mm in length, and 14.7 mm in width, fitting well into typical assembly processes.
As of the current writing, the part is actively promoted in industrial markets, and its life cycle code indicates that it is still in production. Additionally, it has obtained approvals from CUL and UL, ensuring its reliability and safety for end-users.
Industry Applications for 7490220122
Given its specifications, the 7490220122 could find applicability across various industries. Below are potential use cases where this transformer might be beneficial:
- Energy and Power Systems: In energy monitoring systems, the 7490220122 could be used to transmit data signals safely and efficiently, aiding in real-time monitoring of energy consumption or production. Its capability for PoE might support low-power devices that require power and data over a single cable.
- Transportation and Logistics: This transformer might be useful in vehicle telemetry systems where data transmission is critical for tracking and monitoring vehicle conditions. Its robust temperature range and high reliability could be advantageous in automotive environments subjected to various extremes.
- Renewable Energy: In renewable energy applications, such as solar inverters, the 7490220122 could potentially facilitate communication between components in a solar power system, enhancing system monitoring and control capabilities.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the 7490220122 might be integrated into automotive Ethernet systems, enabling high-speed communication for advanced driver-assistance systems (ADAS) and other connected features. However, this requires verification against specific automotive requirements.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for its extensive range of electronic components, particularly in the field of transformers including Pulse/Datacom Transformers. The company specializes in design and production capabilities that focus on innovative solutions for various applications across different sectors including telecommunications, automotive, and consumer electronics.
The 7490220122 is part of a portfolio that includes several similar components which could also cater to high-speed data transmission needs. Wurth Elektronik consistently emphasizes quality and reliability in their manufacturing processes, ensuring that parts like the 7490220122 meet the demands of modern electronic applications. The focus on compliance and safety further enhances their position in the market as a reliable supplier of electronic parts.
Research Price and Stock for 7490220122 by Wurth Elektronik on Findchips.com
To investigate current stock levels and pricing for the 7490220122, you can explore the search capabilities offered by Findchips. This platform aggregates information from various distributors to provide up-to-date data on availability and pricing. Historically, the part has been available at reliable distributors including Mouser Electronics, DigiKey, and Newark. However, stock levels may vary, and it is advisable to confirm availability and current pricing through Findchips.
Additionally, by using the link for Pulse/Datacom Transformers, you can identify alternative parts offered by Wurth Elektronik or other manufacturers that may suit your particular project needs.
Compare pricing for 7490220122 and other Pulse/Datacom Transformers / Transformers at findchips.com
For further exploration, feel free to check back on the specifics of the 7490220122 and similar components in the Pulse/Datacom Transformers category on Findchips.