74941302 by Wurth Elektronik

Overview of 74941302 by Wurth Elektronik

The 74941302 by Wurth Elektronik is a power transformer designed for surface mount technology (SMT) applications. Classified under the Power/Mains Transformers subcategory, this component is distinguished by its high isolation voltage of 4300 V and a nominal input voltage of 1000 V. It accommodates a surface mount setup, which is integral for modern printed circuit board (PCB) designs, particularly in compact devices.

This transformer features a chip package with dimensions of 14.3 mm in length, 9.5 mm in width, and 3.45 mm in height, making it suitable for applications requiring a small footprint. The single secondary winding indicates its suitability for straightforward, single-output voltage applications. Additionally, the operating temperature range spans from -40 °C to 125 °C, which suggests robust performance in a variety of environmental conditions. Important compliance with standards such as RoHS and REACH indicates its suitability for global commercial applications, and the AEC-Q200 approval highlights its reliability in automotive contexts.

Industry Applications for 74941302

The diverse features of 74941302 suggest its potential utility in various industry sectors. Note that these are illustrative examples and actual application should be validated by engineering teams:

  • Automotive: The transformer’s compliance with AEC-Q200 could potentially make it suitable for automotive power supply designs, particularly in electric vehicles where isolated DC-DC converters are critical.
  • Industrial Automation: With its high isolation voltage and robust temperature range, it could be a good fit in safety-critical automated machinery and sensor systems that require reliable isolation from high voltages.
  • Consumer Electronics: Given the transformer’s compact size and SMT compatibility, it appears to be suitable for compact consumer electronics like power supplies in laptops and gaming consoles, which require efficient space utilization inside small form factors.
  • Telecommunications: The high isolation and input voltage, combined with its reliability within a wide range of operating temperatures, might make the transformer suitable for telecommunications equipment, where maintaining signal integrity and power isolation is crucial.

These applications are conceptual and further analysis is required to ensure the 74941302 meets specific industry standards and application requirements.

About Wurth Elektronik

Wurth Elektronik is a prominent manufacturer in the electronics industry, particularly in the field of electronic components like Power/Mains Transformers. The company focuses on production quality, innovation, and compliance with international standards, all of which are evident in components like the 74941302. They produce a broad range of transformers suitable for various applications across multiple industries, ensuring reliability and performance. Their commitment to meeting stringent industrial standards such as RoHS, REACH, and AEC-Q200, solidifies their reputation as a reliable supplier for transformative solutions in electronics.

Where to Find 74941302 by Wurth Elektronik

The 74941302 transformer is listed at various distributors, having previously been available at suppliers like Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, for real-time availability, stock levels, and pricing, prospective buyers should refer to findchips.com. Additionally, on the same site one can find alternative parts by accessing links to Power/Mains Transformers, offered by Wurth Elektronik and other manufacturers providing further options and flexibility in sourcing.

Compare pricing for 74941302 and other Power/Mains Transformers at findchips.com