Overview of 74980111211 by Wurth Elektronik
The 74980111211 is a Telecom and Datacom Connector designed with a female connection type and features a right-angle surface mount terminal. This connector is classified under the modular connector type as an RJ45 jack, specifically a single-port (1X1) configuration. It contains eight contacts, often referred to as 8P8C, which are standard for Ethernet connections. The part is compliant with RoHS standards, indicating that it meets specific environmental regulations regarding hazardous substances.
This connector is intended for surface mounting on PCBs, allowing it to be integrated into various electronic devices and control systems. The body of the connector is made from a copper alloy shell that has been nickel-finished, providing a level of resistance against oxidation and wear. The insulator material is polyethylene, known for its durability. This product supports a multitude of telecommunications applications, possibly making it useful in enhancing network connectivity requirements and performance.
As this information is current as of the writing, potential engineers and procurement professionals should keep in mind that the factory lead time might be relevant for planning project timelines and supply chain management.
Industry Applications for 74980111211
Based on the specifications and features of the 74980111211, several industry applications potentially align with its design and functionality:
- Energy and Power Systems: The 74980111211 could be utilized in applications that require robust communication channels for real-time data transmission. For instance, it might be integrated into energy management systems that monitor and control power distribution, possibly improving operational efficiency and reliability. Other components that may work alongside this connector could include sensors and communication modules.
- Medical Imaging: Medical devices, potentially relying on real-time data transfer and network connectivity, could benefit from using this RJ45 jack. It might be found in imaging equipment such as ultrasound machines or MRI scanners, where efficient communication between internal components is crucial for timely results. Compliance with applicable medical standards would require careful consideration and validation.
- Robotics and Drones: The connector might play a role in communication applications within robotic systems or drone technology. Given the rapid exchange of data between devices, the surface-mounted connector could facilitate reliable connections in a compact space. It could potentially be used in telemetry systems or drone navigation systems, although specific analysis would be necessary to ensure compliance with operational standards.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is engaged in the manufacturing of a wide range of electronic components, including connectors specific to the Telecom and Datacom sectors. They are known for their dedication to producing high-quality components that meet market needs. The 74980111211 is one of many connectors they produce, which potentially includes a selection of similar parts designed for various applications within network communications. Their connectors conceptually support efficient data transmission and are optimized for ease of integration into diverse electronic systems.
Research Price and Stock for 74980111211 by Wurth Elektronik on Findchips.com
For engineers or procurement professionals interested in acquiring the 74980111211, it is advisable to conduct research on stock levels and pricing through Findchips. The site can also facilitate comparisons with similar components within the Telecom and Datacom Connectors subcategory.
Historically, this part has been available from various distributors, including ComSIT USA, RS, Mouser Electronics, DigiKey, and Newark. However, current stock levels may fluctuate, thus it is essential to consult Findchips for the latest availability and pricing information.