Overview of 74FCT164245TPAG8 by Renesas Electronics Corporation
The 74FCT164245TPAG8 is a 3.3V to 5V bidirectional translating transceiver, designed to interface between different voltage domains in a digital system. This Renesas Electronics Corporation component is housed in a 48-pin Thin Shrink Small Outline Package (TSSOP), making it suitable for surface-mount technology (SMT) applications. It supports bidirectional level translation, catering to multi-voltage systems and ensuring compatibility between devices operating at 3.3V and 5V.
Renesas’ part is characterized by its bidirectional functionality and Common Control input, enabling seamless data transfer in both directions with a single control signal. With specifications allowing for operating temperatures ranging from -40°C to 85°C, and compliance with RoHS, this component is poised for application across various industries. The device also features a Moisture Sensitivity Level (MSL) of 1, ensuring reliability in moist environments. It is fabricated using CMOS technology which affords it high speed and low power consumption. According to the manufacturer, this part has an “Active” life cycle status, indicating ongoing production and support.
Industry Applications for 74FCT164245TPAG8
The 74FCT164245TPAG8 might potentially fit into a wide range of applications due to its versatile voltage translation capabilities and bidirectional communication function. It’s important to emphasize that the following potential industry applications require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements:
- Industrial Automation: This device could be crucial in systems that require interfacing between microcontrollers operating at different voltage levels, such as sensor data collection and actuator control circuits.
- Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind turbine controllers, the 74FCT164245TPAG8 might be used to interface low-voltage sensor circuits with higher-voltage control systems, facilitating efficient monitoring and management.
- Robotics and Drones: Robotics systems often incorporate components requiring different operating voltages. This transceiver could enable communication between these components, enhancing functionality and performance in robots and drones.
- Consumer Electronics: High-end consumer electronics that involve connections between CPUs and peripheral devices could also utilize the 74FCT164245TPAG8 for voltage level translation, thereby supporting the integration of various functionalities.
Note: These potential industry applications are conceptual/illustrative and necessitate further engineering evaluation for applicability and adherence to relevant standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a global leader in semiconductor solutions, offering a broad range of components for various electronic systems. Within the realm of Bus Driver/Transceivers, Renesas provides an array of parts, including the 74FCT164245TPAG8, designed to meet the rigorous demands of the electronics industry. Renesas is known for its commitment to innovation and quality, leveraging advanced semiconductor technologies to create products that contribute significantly to the advancement of the electronics industry. Their portfolio is not limited to bus transceivers but encompasses a wide spectrum of logic components, microcontrollers, analog ICs, and power management devices, serving industries ranging from automotive to consumer electronics and beyond.
Where to Find 74FCT164245TPAG8 by Renesas Electronics Corporation
To procure the 74FCT164245TPAG8, research on findchips.com is an excellent starting point. Our platform provides detailed part information, including current stock levels and pricing from a variety of distributors. While historical data indicates availability from distributors such as Avnet Silica, Renesas Electronics America, Mouser Electronics, and DigiKey, inventory levels vary over time. Therefore, for the latest availability and to explore alternatives, using the search for Bus Driver/Transceivers can help identify not only the 74FCT164245TPAG8 but also similar parts offered by Renesas Electronics Corporation or other manufacturers.