74HC138D,653 by Nexperia

Overview of 74HC138D,653 by Nexperia

The 74HC138D,653 is a part of Nexperia’s robust line of decoder/demultiplexers, specifically a 3-to-8 line decoder/demultiplexer with inversion capabilities. This component comes in a small-outline integrated circuit (SOIC) with 16 pins, which makes it suitable for surface-mounted designs. The logic case style is also identified as SOIC-16.

Designed for decoding or demultiplexing applications, this part supports a wide range of supply voltages from 2V to 6V, and offers 8 outputs, which are inverted relative to the inputs. It is noteworthy that it also incorporates three enable inputs which add an additional layer of control, making it versatile for complex digital systems.

The 74HC138D,653 operates within an extended temperature range of -40 °C to 125 °C, ensuring functionality under various environmental conditions. As a device manufactured by Nexperia, it features compliance with major regulatory standards including RoHS and REACH. The part’s plastic package is defined under package code SOP16 and has a package description of “3.90 mm, PLASTIC, MS-012, SOT-109-1, SOP-16,” adding to its durability and reliability in demanding applications.

Industry Applications for 74HC138D,653

The 74HC138D,653 is potentially relevant across various industries due to its fundamental role as a decoder/demultiplexer in digital systems. Noteworthy applications could include:

  • Consumer Electronics: This part might be used in home appliances, entertainment systems, or other consumer electronics where multiple signals need to be decoded or demultiplexed from a single input line to multiple output lines. Its compatibility with a wide range of operating temperatures and logical inputs make it well-suited for these applications.
  • Telecommunications: Due to its ability to handle high temperature ranges and multiple input/outputs, it could potentially be utilized in telecommunications equipment for routing signals or multiplexing digital data streams.
  • Computing and Data Storage: Servers and data centers that require precise and high-performance logic circuits might incorporate such decoders to effectively handle data throughput and signal directions.
  • Communication and Networking: In networking gear such as routers or switches, the ability to demultiplex signals into multiple pathways is crucial, making this part potentially useful, given its technical specifications and environmental tolerance.

Note that these potential industry applications are only conceptual/illustrative and call for analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Nexperia

Nexperia is a key player in the field of Discrete, Logic, and MOSFET components. Specifically, in the realm of Decoder/Drivers, Nexperia has established a reputation for manufacturing high reliability and precision parts, including the 74HC138D,653 and its variants. The company’s commitment to quality is reflected in their extensive product offerings that meet various industrial needs and standards, ensuring robust performance across applications.

Where to Find 74HC138D,653 by Nexperia

To source the 74HC138D,653, potential buyers should consult an updated platform like findchips.com. Additionally, those seeking Decoder/Drivers can find alternate parts to the 74HC138D,653 offered by Nexperia or other manufacturers on the same platform. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, to obtain current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for 74HC138D,653 and other Decoder/Drivers / Logic at findchips.com