74HC4053D,653 by Nexperia

Overview of 74HC4053D,653 by Nexperia

The 74HC4053D,653 by Nexperia is a triple 2-channel analog multiplexer/demultiplexer, encapsulated in a 16-pin SOIC package. It serves multiple functions including analog switch, and analog multiplexer/demultiplexer. This component requires a single supply voltage ranging from 2V to 10V to operate efficiently. Nexperia, recognized for their precise engineering, has designed this part with a maximum on-state resistance of 160 Ohms and the capability to handle dial switching between data acquisition systems efficiently.

Released into the market in November 1993, this part conforms to the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards, ensuring compliance with both environmental and health & safety standards. The design is enhanced by the use of CMOS (Complementary Metal-Oxide Semiconductor) technology, making it suitable for high-speed switching applications. The moisture sensitivity level 1 indicates that this component has a very high tolerance to moisture, important for reliability during use in varying environments.

Industry Applications for 74HC4053D,653

Potential industry applications for the 74HC4053D,653, considering its functionality and electric characteristics, might include:

  • Telecommunications: This device could be utilized within network switches and routers where signal routing is crucial. The low on-state resistance and high switching speed are key attributes that support high-performance telecommunications equipment.
  • Computing and Data Storage: In computing, this part could potentially be used for data signal routing and controlled data access within complex circuits, facilitating faster and more secure data storage solutions.
  • Internet of Things (IoT): IoT devices often require the integration of multiple sensor inputs and controlled output to actuators. The multiplexing capability of the 74HC4053D,653 makes it ideally suited for such applications, possibly enhancing device communication and functionality within smart homes and cities.

Note, these potential industry applications are merely conceptual and need thorough validation by engineering and design teams to meet specific standards and operational requirements of the respective industries.

About Nexperia

Nexperia is a leader in the field of Multiplexers or Switches within the larger spectrum of Signal Circuits. Pioneering innovations in this domain, Nexperia ensures their components like the 74HC4053D,653 consistently meet industry demands. Their extensive portfolio not only covers a wide range of switching solutions but provides options that emphasize durability, low power consumption, and minimal latency to suit a broad spectrum of applications. The firm’s dedicated production of surface mount technology parts illustrates their commitment to current electronic product design trends and needs.

Where to Find 74HC4053D,653 by Nexperia

If you are considering purchasing the 74HC4053D,653, it is advisable to research on findchips.com. This website not only provides up-to-date stock levels and pricing from various distributors but also allows user to compare this component with other similar Multiplexers or Switches. Accessible distributors historically include prominent names such as Mouser Electronics, DigiKey, and Arrow Electronics, but availability can vary, so confirming current details is recommended.

Compare pricing for 74HC4053D,653 and other Multiplexers or Switches / Signal Circuits at findchips.com