Overview of 74HC4053PW,118 by Nexperia
The 74HC4053PW,118 is an analog multiplexer/demultiplexer which features triple 2-channel configuration. Packaged in a TSSOP-16, this IC employs CMOS technology and is RoHS compliant. Specifically, it operates as a single-pole double-throw switch (SPDT x3) with an on-state resistance maximum of 120 Ohms. The device facilitates switching between two input signals for each of its three channels, offering voltage supply options between 2V and 10V.
This component originated in 1995 and stands as an active part in Nexperia’s product lineup. With operating temperatures stretching from -40 °C to +125 °C, this device qualifies under the automotive temperature grade. Other notable features include an off-state isolation nominal of 50 dB and a switch-on/off time of 37 ns/36 ns. It also boasts a moisture sensitivity level of 1 and a thin profile small outline package (TSSOP), contributing to its utility in high-density electronic environments.
Industry Applications for 74HC4053PW,118
Considering its specifications and functional attributes, 74HC4053PW,118 might find potential applicability across various industries:
- Telecommunications: The device could potentially be used for signal routing within network switches and routers where precise signal control is necessary. The suitability for such an application stems from its high isolation and low cross-talk characteristics.
- Computing and Data Storage: It could be integrated into server infrastructure to facilitate data transfer and signal management between different processor units or storage devices. Here, the rapid switching capability enhances system performance.
- Internet of Things (IoT): Due to its small package size and low power consumption, the multiplexer/demultiplexer could be utilized in smart home devices for routing signals between various sensors and an IoT gateway.
- Aerospace and Defense: These sectors necessitate durable and reliable components; this part’s capacity to operate under extreme environmental conditions could qualify it, pending further evaluation and verification for specific standards and requirements critical in these sectors.
- Healthcare: While its use in medical devices should be under critical scrutiny for compliance and reliability, its precise channel switching could be ideal for non-critical patient monitoring equipment where multiple sensor readings must be toggled.
Note: These potential industry applications are only conceptual/illustrative. Engineering and design teams must comprehensively analyze and verify adherence to industry standards and specific application requirements for each proposed use case.
About Nexperia
Nexperia, a notable player in the world of semiconductors, is specialized in producing components like Multiplexers or Switches. They provide a wide array of resilient and efficient ICs that cater to demanding electronic environments. With a comprehensive focus on manufacturing high-volume standard products, Nexperia ensures precision and quality in all their devices, including the 74HC4053PW,118. They are known for their robust surface-mount technology that complements today’s automated electronic assemblies.
Where to Find 74HC4053PW,118 by Nexperia
To procure the 74HC4053PW,118, potential buyers should utilize resources like findchips.com. On this site, you can find updated stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, among others. However, checking findchips.com will provide the most current availability. Additionally, for exploring alternate Multiplexers or Switches that might be offered by Nexperia or other manufacturers, this tool offers a comprehensive overview.