74HC4094D,653 by Nexperia

Overview of 74HC4094D,653 by Nexperia

The 74HC4094D,653 is an 8-stage shift-and-store bus register designed for use in a variety of electronic applications. This component operates as a serial-in, parallel-out register, allowing data to be shifted in serially and output in parallel, which is critical for many digital communication and processing tasks. It belongs to the 74HC logic family, which is characterized by its CMOS technology that ensures low power consumption and high-speed operation.

Manufactured by Nexperia, this part comes in a Small Outline Package (SOIC) with a total of 16 pins. The device features an 8-bit construction, making it capable of handling 8 bits of data per cycle. It operates with a supply voltage range from 2V to 6V, with a nominal operating voltage of 5V. The part boasts a maximum frequency of 20 MHz and a propagation delay of approximately 295 ns, which are important parameters for high-speed digital applications. Additionally, the outputs of the register are three-state, providing flexible control over the data flow in complex circuits.

The 74HC4094D,653 also complies with RoHS standards and is noted for its active part lifecycle. It has a moisture sensitivity level of 1, indicating a low susceptibility to moisture-related issues. As of the writing, the factory lead time is reported to be 8 weeks, which is a consideration for procurement planning.

Industry Applications for 74HC4094D,653

The versatility of the 74HC4094D,653 makes it suitable for various industry applications. Here are some potential industries where this shift register may be utilized:

  • Consumer Electronics: The component could be integrated into devices such as televisions, set-top boxes, and audio systems, where serial data needs to be converted into parallel format for processing. Its ability to handle 8 bits at a time could be advantageous in enhancing data throughput.
  • Industrial Automation: In automation systems, the 74HC4094D,653 might be used for controlling input or output devices, enabling the conversion of serial data from sensors into parallel signals for further processing, potentially enhancing the efficiency of the data handling procedures involved.
  • Telecommunications: This shift register could be utilized in various communication devices for data transmission, allowing for effective storage and retrieval of transmitted bits. Its high-speed capabilities could support applications in routing and switching equipment.
  • Robotics: In robotic control systems, the 74HC4094D,653 might facilitate the handling of multiple signals from sensors or actuators, aiding in the decision-making processes required for autonomous actions.
  • Smart Cities: Devices within smart city infrastructure could use this part for managing data streams from various sensors, helping in traffic management systems or environmental monitoring applications, where data processing speed and efficiency are critical.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a manufacturer specializing in the design and production of a wide range of electronic components, including logic devices such as the 74HC4094D,653. The company has a strong focus on producing high-performance and reliable products that are suitable for various applications. Nexperia’s portfolio includes numerous logic families and devices, with the 74HC series being notable for its low power consumption and high-speed capabilities.

The 74HC4094D,653, along with similar parts such as the 74HC595 and 74HC164, reflects Nexperia’s commitment to providing efficient and effective solutions for shift registers and other logic functions. Their products are frequently used in consumer electronics, automotive applications, and industrial automation, showcasing the versatility and reliability of their offerings.

Research Price and Stock for 74HC4094D,653 by Nexperia on Findchips.com

For those interested in acquiring the 74HC4094D,653, it is advisable to research current stock and pricing on Findchips. This platform allows users to access updated information on availability and competitive pricing in real-time. Additionally, users can explore the Shift Registers subcategory to find alternate parts that might be offered by Nexperia or other manufacturers.

Historical distributors for the part include:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

However, it is important to verify stock levels and pricing through Findchips as these details may change over time.

Compare pricing for 74HC4094D,653 and other Shift Registers / Logic at findchips.com

For detailed information about the 74HC4094D,653 and to explore other Shift Registers, visit Findchips for the latest pricing and stock availability.