Overview of 74HC573D,653 by Nexperia
The 74HC573D,653 from Nexperia is an octal D-type transparent latch, prominently featuring a tri-state output. This electronic component comes in a SOIC-20 (Small Outline Integrated Circuit) form factor, specifically in a SOP-20 package described by the manufacturer package code as SOT163-1. Adhering to a logic family/base number of 74HC573, it is part of the broader Bus Driver/Transceivers subcategory in the logic category.
Key attributes include its transparent latch type, with a propagation delay of 14 ns, and capable of delivering an output current of 7.8 mA. It operates between supply voltages of 2 V to 6 V, with an official supply voltage nominal at 5 V. Designed to accommodate operating temperatures ranging from -40 °C to 125 °C, it is suited for rigorous environments and has a moisture sensitivity level of 1, indicating a robust tolerance to humidity. The 74HC573D,653 has a standard 20-pin count and offers an additional feature promoting it as a broadside version of 373.
Nexperia has ensured compliance with current environmental and safety standards, including RoHS and REACH, marking the component as both environmentally friendly and safe for use in a wide array of electronic applications. Its tri-state output characteristic enables the device to be in a high impedance state, besides the conventional logic high and low states, which facilitates interfacing with bus lines or similar high-density mounting conditions. This feature, coupled with its moderate propagation delay and operating voltage range, renders the device highly versatile and suitable for a vast range of logic interfacing and data buffer applications.
Industry Applications for 74HC573D,653
The capabilities and specifications of the 74HC573D,653 lend it to potential use across a broad spectrum of industries. Notably, its operational resilience, combined with tri-state output, makes it a viable candidate for applications requiring reliable data latch or bus interfacing solutions. It is crucial to remember, however, that these applications are conceptual/illustrative and necessitate thorough evaluation by engineering and procurement teams to ensure compliance with industry-specific standards and requirements.
- Industrial Automation: Given its robust operating temperature range and output current capability, the 74HC573D,653 might potentially be employed in control systems requiring stable and reliable latch functions to manage machinery or process control operations.
- Telecommunications: The device’s tri-state output makes it apt for use in systems where multiple peripherals or devices might need to share a common communication bus, potentially enhancing efficiency in network equipment or infrastructure.
- Consumer Electronics: The 74HC573D,653 could potentially find its application in consumer devices such as gaming consoles or home entertainment systems, where it might manage data flow or enhance peripheral integration.
- Computing and Data Storage: Leveraging its fast propagation delay and latch functionality, it might be utilized within computing platforms or storage devices to temporarily hold or manage data transmission between different parts of the system.
- Electronic Manufacturing: The chip’s compatibility with high-volume manufacturing and integration processes, owing to its surface-mount technology and moisture sensitivity level, makes it suitable for automated production lines, potentially enhancing productivity and reliability in electronic device manufacture.
Note: The above potential industry applications serve as examples only and require validation by professionals to ensure suitability for specific applications.
About Nexperia
Nexperia, renowned for its dedication to producing high-quality and reliable semiconductors, stands out in the domain of Bus Driver/Transceivers and logic components. Their portfolio includes the 74HC573D,653 among other similar components, showcasing their prowess in delivering solutions that meet the stringent requirements of various applications. The company’s focus on advanced manufacturing processes and adherence to environmental standards such as RoHS and REACH compliance further exemplify its commitment to quality and sustainability.
Nexperia’s offerings in the realm of logic and interface components are characterized by their reliability, performance, and the company’s ability to provide robust support for these products. By specializing in components such as the 74HC573D,653, Nexperia demonstrates its expertise in catering to the needs of a vast array of technological applications, ranging from simple logic circuits to complex interfaces requiring precise timing and control.
Where to Find 74HC573D,653 by Nexperia
Those interested in the 74HC573D,653 can research and acquire this component through findchips.com. The site provides valuable insights into current stock levels, pricing, and availability from numerous distributors. Historically, the part was available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. However, inventory and availability can fluctuate, thus it is advised to consult FindChips directly to get the most accurate and up-to-date information. Additionally, for those considering alternative or similar parts, FindChips offers a comprehensive inventory of Bus Driver/Transceivers that might be offered by Nexperia or other reputable manufacturers.