Overview of 74HC74D,653 by Nexperia
The 74HC74D,653 is a dual D-type flip-flop with set and reset features, characterized by positive edge-triggering. Manufactured by Nexperia, it is packaged in a SOIC 14-Pin format. The component operates with a propagation delay of 14 ns and supports a frequency of up to 82 MHz. Its design is tailored for use in applications that require high-speed, reliable state changes triggered by discrete timing events.
This particular model boasts several important attributes such as a supply voltage range from 2 V to 6 V, making it versatile for various power requirements. It has a temperature grade suitable for automotive applications, ranging from -40 °C up to 125 °C, ensuring reliability under varying environmental conditions. Additionally, the 74HC74D,653 is compliant with RoHS standards, ensuring it meets current environmental and safety regulations.
Industry Applications for 74HC74D,653
The 74HC74D,653, due to its versatility and specifications, might be suited for use in many industry applications, though it is particularly fitting where precise timing and high reliability are needed.
- Education and Research: In educational settings, such as university electronics labs, this component might be used in teaching digital logic, circuit design, and for experimental setups in research projects. Its clear and predictable edge-triggering capabilities could help in demonstrating basic principles of digital electronics.
- Financial Technology (Fintech): For fintech applications, where data integrity and speed are crucial, the 74HC74D,653 could be part of systems that require synchronous data processing for transactions, possibly helping in ensuring consistent, timely operations.
- Healthcare: In healthcare technologies, this component might be used within devices that require precise timing control, such as in diagnostic equipment. Its functionality could assist in managing outputs that need to be tightly coordinated with other digital systems within such devices.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia stands out as a significant player in the semiconductor industry, specializing in the production of discrete, logic, and FF/Latches devices. The company provides a range of solutions designed for robust performance in demanding environments. The 74HC74D,653 is a testament to Nexperia’s commitment to quality in the Logic subcategory, representing their expertise in manufacturing dual D-type flip-flops among a broader portfolio of similar parts, characterized by high precision, reliability, and alignment with current technical standards.
Where to Find 74HC74D,653 by Nexperia
The 74HC74D,653 can be sourced from a highly convenient and detailed platform findchips.com. When searching for the part, it is beneficial to start at FindChips where current stock levels and pricing from a variety of distributors are available. Historically, distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark have listed the 74HC74D,653. However, marketplace variability means these listings can change, and it is recommended to verify availability directly through FindChips.
For those seeking alternatives or broader examinations of similar parts by Nexperia, or other manufacturers, the FF/Latches category on FindChips offers extensive resources and comparative data.