74HC74PW-Q100,118 by Nexperia

Overview of 74HC74PW-Q100,118 by Nexperia

The 74HC74PW-Q100,118 is a dual D-type flip-flop that features set and reset capabilities, designed for positive edge-triggered operation. It comes in a TSSOP (Thin Shrink Small Outline Package) format with 14 pins. With a logic base number of 74HC74, this device is part of the CMOS logic family, operating at a maximum clock frequency of 76 MHz. The output current is rated at 25 mA, which allows for sufficient drive capability in many applications.

This part is notable for its moisture sensitivity level of 1, indicating a robust construction suitable for various environmental conditions. The operating temperature range spans from -40 °C to +125 °C, making it suitable for a wide range of industrial and automotive applications. The FF/Latches subcategory emphasizes its role in digital logic circuits, particularly where data storage and timing are critical.

The device complies with RoHS standards, ensuring that it is environmentally friendly while maintaining reliability. Moreover, it features a supply voltage range of 2 V to 6 V, with a nominal voltage of 5 V, making it flexible for different circuit designs. The part is currently active in manufacturing, showing that it is continually produced and supported by Nexperia.

Industry Applications for 74HC74PW-Q100,118

The 74HC74PW-Q100,118 could find applications across several industries due to its dual functionality as a flip-flop and the robust characteristics of the design. Here are some potential industries where this part might be applied:

  • Education and Research: In educational settings, the component might be used in teaching digital logic design and applications. It could potentially be implemented in breadboard projects or as part of prototyping kits for students learning about flip-flops and sequential logic.
  • Financial Technology (Fintech): This part might be utilized in applications requiring reliable data storage and transition, such as in banking systems where data integrity is crucial during transactions. Furthermore, its capability to operate at high frequencies could support real-time processing needs.
  • Automotive: Given its AEC-Q100 screening level, the 74HC74PW-Q100,118 could potentially be integrated into automotive electronics for applications like dashboard displays or control systems. The high operating temperature range makes it suitable for the harsh environments typically found in vehicles.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar devices in the FF/Latches category may also be explored for various design needs.

About Nexperia

Nexperia is recognized for its focus on providing high-performance semiconductor solutions, particularly in the logic category. Their portfolio of products encompasses a wide range of logic devices, including flip-flops, gates, and other components crucial for digital circuits. The 74HC74PW-Q100,118 is part of the HC/UH family, which is designed to meet advanced performance standards in logic applications.

Nexperia also produces similar parts like the 74HCT74 series, aiming to provide versatile solutions for a variety of applications. Their commitment to quality and compliance, such as passing the AEC-Q100 screening for automotive applications, underscores their dedication to delivering reliable electronic components across multiple sectors.

Where to Find 74HC74PW-Q100,118 by Nexperia

74HC74PW-Q100,118, it is advisable to explore distribution options through findchips.com. This resource provides access to current stock levels and pricing, enabling users to make informed procurement decisions. You may also search for alternative FF/Latches that might be offered by Nexperia or other manufacturers.

Some of the distributors where this part has historically been available include:

  • New Advantage Corporation
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

Keep in mind that stock availability may vary, and checking the latest information on findchips.com is recommended to ensure you have the most accurate and up-to-date data.

Compare pricing for 74HC74PW-Q100,118 and other FF/Latches / Logic at findchips.com