74LVC1G74GT,115 by Nexperia

Overview of 74LVC1G74GT,115 by Nexperia

The 74LVC1G74GT,115 is a high-performance, single D-type flip-flop with set and reset features that trigger on a positive edge. Manufactured by Nexperia, this component is designed for applications requiring precise control of data timing and order. Its compact form factor, with a tiny 8-pin XSON package (1 x 1.95 mm, 0.5 mm height), makes it ideal for space-constrained designs. This device is part of the LVC family, known for low-voltage operation and high-speed capabilities. The key specifications include a propagation delay of 2.5 ns, a frequency rating of up to 200 MHz, and an output current capability of 50 mA. Moreover, the IC ensures robust performance across a wide operating temperature range from -40 °C to 125 °C.

Highlighting its compliance, the 74LVC1G74GT,115 meets RoHS standards, affirming its manufacturing without hazardous substances. Furthermore, its Moisture Sensitivity Level (MSL) 1 designation underscores the component’s resilience to moisture, enhancing its reliability in various environmental conditions. With a supply voltage range from 1.65 V to 5.5 V, this flip-flop is versatile for various digital logic circuits, offering complementary output polarity and facilitating integration into automotive-grade applications.

Industry Applications for 74LVC1G74GT,115

The following industry applications are conceptual scenarios where the 74LVC1G74GT,115 might find usage. These insights should serve as a preliminary guide and necessitate further analysis and verification by engineering and design teams to ensure compatibility with specific requirements and standards:

  • Consumer Electronics: This component could potentially be integrated into consumer electronics where timing and data integrity are crucial, such as in digital cameras, high-speed portable storage devices, and smart home devices. Its fast propagation delay and high-frequency operation facilitate responsive and efficient device performance.
  • Automotive: Given its temperature grade and voltage range, the 74LVC1G74GT,115 might be utilized in automotive applications, including engine control units, infotainment systems, and sensor interfaces. Its reliability over a broad temperature range and robust design align with the demanding automotive industry standards.
  • Industrial Automation: In industrial automation, precise timing and control are pivotal. This flip-flop could be employed in control systems, robotics, and automation machinery, potentially supporting reliable sequencer functions, data transfer control, and synchronization tasks across various sensors and actuators.
  • Telecommunications: The flip-flop’s high-speed capabilities might be advantageous in telecommunications equipment, including routers, switches, and modems, where managing data flow accurately is critical for signal processing and modulation/demodulation functions.
  • Computing and Data Storage: Incomputing systems and data storage, this component can potentially aid in managing data integrity, contributing to the design of memory modules, hard disk drives, and solid-state drives. The chip’s fast response rate and positive edge triggering can help in precise data capture and storage operations.

Note that these potential industry applications are illustrative and require confirmatory analysis for adherence to specific industry standards and application demands.

About Nexperia

Nexperia is a leading manufacturer of semiconductors, specializing in discrete and analog-integrated circuits, including a wide range of FF/Latches. Within the domain of logic components, Nexperia is recognized for its emphasis on producing devices that combine efficiency, reliability, and miniature packaging suitable for high-density board designs. The 74LVC1G74GT,115 exemplifies Nexperia’s commitment to offering advanced logic solutions that meet the rigorous demands of modern electronic applications. The company’s portfolio includes a variety of logic components that support automotive, industrial, computing, mobile, and consumer electronics markets among others. Nexperia’s parts are known for their robust performance, particularly in challenging environmental conditions, attributing to stringent manufacturing standards and a focus on quality.

Where to Find 74LVC1G74GT,115 by Nexperia

For procurement professionals and engineers looking to source the 74LVC1G74GT,115, findchips.com offers comprehensive and up-to-date inventory status and pricing from a variety of distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet (including Avnet Silica, Avnet Asia, and Avnet Americas), Rochester Electronics, Mouser Electronics, DigiKey, and Newark, among others. To ensure access to the latest availability and competitive pricing, visiting Find Chips is highly recommended. Furthermore, for exploring alternative parts within the FF/Latches category that might be offered by Nexperia or other manufacturers, Find Chips provides an efficient and user-friendly search and comparison tool.

Compare pricing for 74LVC1G74GT,115 and other FF/Latches / Logic at findchips.com