Overview of 74LVC8T245PW,118 by Nexperia
The 74LVC8T245PW,118 is an 8-bit dual supply translating transceiver featuring three state outputs. Encapsulated in a TSSOP-24 (Thin Shrink Small Outline Package) with 24 pins, this part is designed to perform bidirectional data transmission between two buses of different voltage domains. This device supports a broad range of supply voltages from 1.2V to 5.5V, meeting various power requirements and enabling low-voltage operations.
Manufactured by Nexperia, a leading provider in the field of semiconductor components, this part is fabricated using CMOS technology which ensures low power consumption and high noise immunity. With maximum operating temperatures reaching up to 125 °C and minimum temperatures as low as -40 °C, it suits a variety of challenging environmental conditions. The part is RoHS compliant, adheres to Reach regulations, and has an EAR99 ECCN code, confirming that it meets global standards for environmental and safety specifications.
Introduced in 2017, the 74LVC8T245PW,118 carries specific attributes such as a Moisture Sensitivity Level of 1, signaling its robustness against humidity, and a “Temperature Grade: AUTOMOTIVE”, indicating its use in automotive applications. Critical for time-sensitive applications, the part features a propagation delay (tpd) of 32 ns, ensuring rapid response and efficient data handling capabilities.
Industry Applications for 74LVC8T245PW,118
The 74LVC8T245PW,118’s versatile features allow for its potential use in several demanding applications across diverse industries. However, it is important to note that these industry applications are conceptual illustrations and should be validated by engineering and design teams for compliance with specific industry standards and application requirements.
- Automotive: Given its automotive temperature grade, the component could potentially be used in automotive electronics such as engine control units, infotainment systems, or as part of a gateway that facilitates communication between different vehicular subsystems, where different logic levels need to be translated reliably across several domains.
- Consumer Electronics: In consumer electronics, devices such as smartphones, tablets, and smart home technologies might use such a transceiver for effective communication between different logic families within the device, optimizing battery life and enhancing device performance.
- Industrial Automation: Industrial control systems, which require robust performance in various temperature environments and the ability to handle different logic levels in equipment, might integrate this part for its reliable translation capabilities and high temperature resilience.
- Telecommunications: In telecommunications infrastructure, where there is a need for durable components that can manage high-speed data transfer between different digital logic circuits, this transceiver could be preferable for its fast propagation time and dual supply voltage capability.
- Data Storage: Systems like data centers that need persistent data flow with minimal latency might benefit from integrating this transceiver because of its low propagation delay and high reliability under varying environmental conditions.
About Nexperia
Nexperia is a global leader in the production of discrete, logic, and MOSFET components. They specialize in creating devices that deliver high performance and are housed in space-saving, efficient packages. When it comes to Bus Driver/Transceivers, Nexperia offers parts like the 74LVC8T245PW,118, which are regarded for their durability, precision, and innovative design. This particular part reflects the company’s commitment to leading-edge performance and adherence to stringent quality standards, ideal for applications requiring robust and efficient logic operations.
Where to Find 74LVC8T245PW,118 by Nexperia
To purchase the 74LVC8T245PW,118, and for the most up-to-date stock availability and pricing, prospective buyers can visit findchips.com. Listed among the distributors that have historically stocked this part include entities such as DigiKey, Mouser Electronics, Future Electronics, and Farnell. Given the dynamic nature of electronic components distribution, it is advised to check these details directly on findchips.com. Additionally, for those seeking alternate parts or different manufacturers under the category of Bus Driver/Transceivers, a range of options can be explored on this platform.