74LVC8T245PW,118 by Nexperia

Overview of 74LVC8T245PW,118 by Nexperia

The 74LVC8T245PW,118 is an 8-bit dual supply translating transceiver encapsulated in a TSSOP-24 package. This logic device is designed to facilitate bidirectional data transfer between systems operating at different voltage levels, while maintaining reliable communication integrity. The part can support supply voltages ranging from 1.2V to 5.5V, making it versatile for various applications. It features a 3-state output, which allows for effective control and minimizes power consumption when the device is not in active use.

This component falls under the subcategory of Bus Driver/Transceivers, specifically within the logic family of Nexperia. The product is compliant with RoHS and adheres to various regulatory standards, which is crucial for users who require environmentally friendly components. Additionally, this part is characterized by a moisture sensitivity level of 1, which indicates a standard level of sensitivity to moisture during handling.

The 74LVC8T245PW,118 was introduced to the market on February 1, 2017, and is currently active in its lifecycle. It is worth noting that the factory lead time for this part is noted as 8 weeks as of the current writing. The dimensions of the TSSOP-24 package measure 7.8 mm in length and 4.4 mm in width, with a maximum seated height of 1.1 mm, making it suitable for applications where space is a concern.

Industry Applications for 74LVC8T245PW,118

Given the characteristics of the 74LVC8T245PW,118, it might find applications across various industries. Below are few potential use cases:

  • Internet of Things (IoT): In IoT devices, this transceiver might be used for communication between different sensors and controllers that operate at varying voltage levels. The capability to translate signal levels could support systems designed for smart homes or industrial monitoring.
  • Industrial Automation: The transceiver might potentially be utilized in factory automation systems where different subsystems use different voltage levels. Its dual supply capability allows for seamless data exchange between modern automation devices and legacy equipment.
  • Telecommunications: In telecommunications systems, the 74LVC8T245PW,118 could be applied in transceivers that connect varying network elements, ensuring robust data communication, especially in network equipment that operates under different standards.
  • Automotive: If automotive compliance standards like AEC-Q100 are adhered to, this part might be utilized in automotive communication systems, such as controllers that require level shifting between various bus communication standards.
  • Consumer Electronics: The product might also find applications in consumer electronics, particularly in devices where multiple voltage levels need to be managed for data transmission between components. Devices such as smartphones and tablets may integrate such transceivers for efficient function.

These potential industry applications are only conceptual and illustrative. Each will require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is known for its extensive portfolio of semiconductor components, specializing in logic devices, discrete components, and MOSFETs. Within the specific domain of Bus Driver/Transceivers, the company offers a range of products that include translation devices, level shifters, and other logic families. The 74LVC8T245PW,118 is one among their offerings aimed at addressing the needs of various applications requiring communication between different voltage levels. Other similar parts in their portfolio might include various dual-supply level shifters, which share comparable voltage characteristics and packaging options. Nexperia emphasizes high-quality manufacturing standards and compliance with global regulatory requirements, making their products suitable for a wide range of applications.

Research Price and Stock for 74LVC8T245PW,118 by Nexperia on Findchips.com

For those interested in acquiring the 74LVC8T245PW,118, it is advisable to research stock levels and pricing on Findchips. This resource is particularly useful as it aggregates information from multiple distributors, providing the latest availability status. Historical availability indicates that this part has been accessible through distributors such as EBV Elektronik, Chip One Stop, Avnet Silica, and Mouser Electronics. However, current stock levels may vary, hence checking Findchips will provide the most accurate and up-to-date information.

Compare pricing for 74LVC8T245PW,118 and other Bus Driver/Transceivers / Logic at findchips.com