Overview of 760390014 by Wurth Elektronik
The 760390014 by Wurth Elektronik is a datacom transformer, specified for general-purpose applications. It features a transformation ratio of 1.3:1 and an inductance of 475µH. This part is a component of the Mid-PPTI Series, ensuring a reliable operation in a variety of electronic configurations. Listed as AEC-Q200, CUL, and UL-approved, it meets stringent quality and reliability standards required in various fields, including automotive applications. Its operating frequency range is from 300 kHz to 620 kHz, making it suitable for high-frequency applications. Moreover, the 760390014 is RoHS compliant and possesses a Surface Mount Technology (SMT) package, facilitating easier assembly and integration into electronic systems.
Measuring 7.14mm in length, 6.73mm in width, and 4.19mm in height, its compact size, coupled with a tin-silver terminal finish, offers excellent durability and conductivity. Compliance with the REACH and ECCN (EAR99) standards signifies its broad acceptability in global markets. With attributes such as an operating temperature range from -40 °C to 125 °C and an output voltage of 5V, it exemplifies versatility and reliability in challenging environmental conditions. It belongs to the Pulse/Datacom Transformers subcategory, standing as a testament to its data communication capabilities.
Industry Applications for 760390014
The various applications of 760390014 span across numerous industries, leveraging its robust specifications and design. The potential industry applications, underscored by its technical attributes and manufacturer’s quality standards, require engineering and design teams’ analysis and verification before integration. Possible applications include:
- Security and Surveillance: The transformer can be potentially used in digital communication systems within security cameras and surveillance equipment, ensuring reliable and noise-minimized signal processing.
- Environmental Monitoring: Its robust operating temperature range makes it suitable for devices deployed in harsh environmental conditions, possibly used in sensors and monitoring systems for real-time data transmission.
- Internet of Things (IoT): The compact and efficient nature of the 760390014 could make it ideal for IoT devices requiring efficient power conversion and signal isolation for reliable data communication between devices.
- Industrial Automation: May serve in control systems and industrial equipment, providing necessary isolation and power conversion, enhancing the system’s overall safety and efficiency.
- Healthcare: In medical devices that require precise and reliable power management and signal integrity, this transformer can play a crucial role, potentially in imaging systems or patient monitoring equipment.
- Robotics and Drones: Given its small footprint and capability to handle a wide range of operating temperatures, it may find applications in drones and robotics for both power delivery and data communication tasks.
These applications underscore the transformer’s versatility but necessitate thorough analysis by professionals to ensure compatibility and optimal performance.
About Wurth Elektronik
Wurth Elektronik is a key player in the electronic components industry, known for its high-quality manufacture of Pulse/Datacom Transformers and transformers in general. With an emphasis on innovation and reliability, Wurth Elektronik’s transformers, including models like the 760390014, are designed to meet the rigorous requirements of a wide array of applications. Their extensive range of electronic components showcases their commitment to providing solutions that cater to the ever-evolving needs of industries ranging from automotive to telecommunications, healthcare, and beyond.
Their products, recognized for exceeding industry standards like AEC-Q200, speak to their dedication to quality and sustainability, ensuring they lead in the market with RoHS compliant and environmentally friendly components. Engineers and procurement professionals alike trust Wurth Elektronik for components that promise longevity, performance, and compliance with global regulations.
Where to Find 760390014 by Wurth Elektronik
To source the 760390014 transformer, we recommend starting your search on findchips.com. Here, you can find up-to-the-minute stock levels and pricing from a wide range of distributors. Historically, this part has been available through distributors such as Perfect Parts Corporation, Chip1Cloud, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, making it crucial to consult findchips.com for the current situation. Additionally, for those seeking alternatives or similar components by Wurth Elektronik or other manufacturers, the Pulse/Datacom Transformers section offers a range of options that could meet your application requirements.