Overview of 770680-1 by TE Connectivity
The 770680-1 by TE Connectivity is a 23 position AMP SEAL plug assembly, part of the Ampseal series, structured for plug and socket housing. It primarily serves as a robust plug housing designed to accommodate 23 positions, facilitating connection via the Ampseal auto header assembly system and socket contacts. A notable characteristic of this product is its black-colored Polybutylene Terephthalate (PBT) body, indicating durability and resistance to harsh conditions. The product is distinguished by its IP ratings of IP67 and IP69K, denoting high levels of protection against dust and water ingress, making it suitable for demanding environments.
The 770680-1 is designed for use in numerous applications, requiring a reliable and secure connection. It supports solder termination type and features a plug gender. The dimensions and mechanical properties — such as body length of 1.866 inches, body breadth of 1.323 inches, and a body depth of 1.362 inches — underline its substantial construction and compatibility with a variety of setups. Additionally, it has a polarization key feature, ensuring correct orientation and connection. With an operating temperature range from -40 °C to 125 °C and a rated current at 17A, it’s engineered for performance in a wide spectrum of operating conditions. Another critical attribute is its compliance with RoHS, marking it as environmentally friendly by restricting the use of certain hazardous materials.
Industry Applications for 770680-1
The 770680-1, given its specifications and features, is well-suited for a variety of industries. Its robust design and high IP rating make it inherently versatile for demanding applications. While these industry applications are conceptual and require engineering and design team validation for specific needs, they provide a glimpse into the potential utility of the 770680-1.
- Consumer Electronics: In consumer electronics, the 770680-1 might potentially be used in high-performance devices requiring robust power connections, such as in advanced gaming systems or home entertainment units. Its IP67 and IP69K ratings could particularly be of value in outdoor or rugged use devices where moisture or particle ingress is a concern.
- Education and Research: University labs and research institutions might use components such as the 770680-1 in experimental setups, especially in environmental chambers or field research equipment where devices are exposed to harsh conditions.
- Healthcare: Healthcare equipment, especially those used in clinical or laboratory settings, which require dependable and secure connections, could potentially incorporate this type of connector. The high IP rating suggests suitability for devices that must be regularly cleaned and disinfected.
- Entertainment and Gaming: Gaming consoles, virtual reality headsets, and supporting peripherals might benefit from the secure, polarized connections offered by parts like the 770680-1, especially in high-end systems where reliability is crucial.
These potential applications highlight the versatility and reliability of the 770680-1, though actual usage should be confirmed with the required specifications and standards for each industry.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, catering to a wide range of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and more. They specialize in designing and manufacturing highly engineered solutions that support the demanding requirements of these applications. In the realm of Combination Line Connectors, TE Connectivity excels by offering products like the 770680-1 and similar connectors that provide secure and reliable connections in a diverse array of applications.
TE Connectivity’s emphasis on innovation and quality has established its reputation as a forefront company in electrical and electronic components, including connectors. They strive to address the challenges of a connected world by improving performance and increasing the reliability of their products, thereby ensuring their components like the 770680-1 meet stringent industry standards and customer expectations.
Where to Find 770680-1 by TE Connectivity
To locate and purchase the 770680-1 connector, considering the use of comprehensive electronic component search engines such as findchips.com is strongly recommended. These platforms provide up-to-date availability, pricing, and detailed specifications for components from multiple distributors worldwide. To explore alternatives to the 770680-1 or related Combination Line Connectors, utilizing these search tools can significantly streamline the procurement process.
Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have stocked the 770680-1. However, for current stock levels, pricing, and potential lead times, visiting findchips.com ensures access to the latest distributor information. This approach aids in making informed decisions based on comprehensive market data.