Overview of 770985-1 by TE Connectivity
The 770985-1 part is a mini Universal Mate-N-Lok series contact pin designed for use with discrete wires. It is capable of accommodating wire sizes ranging from 26 to 22 AWG, making it versatile for various applications in electronic assemblies. The contact termination type for this component is crimp, which allows for a secure connection to the wire, ensuring optimal performance in different operating conditions.
This component features tin-plated contacts, which offer excellent conductivity and help prevent corrosion over time. The part is compliant with both RoHS and Pb-free regulations, ensuring that it meets industry standards for environmental safety. According to the attributes available, Assembly Items relate to connector accessory types, and the 770985-1 falls within this category. The rated current for this pin is 9.5 A, and it can handle a rated voltage of 600 V, both AC and DC. The construction of the pin is designed to support power applications, and it has an operating temperature range spanning from -55 °C to 105 °C.
As of the time of writing, the part is listed as active in its lifecycle, further emphasizing its relevance in current applications. Additionally, it complies with various standards, including CSA and UL, which may be beneficial for industries that require certification for their components.
Industry Applications for 770985-1
The 770985-1 connector pin might find potential applications in several industries, including the following:
- Energy and Power Systems: This part could be utilized in applications involving power distribution where reliable connections are needed. The rated current and voltage make it suitable for various power management systems. It might be integrated into connectors for circuit breakers or distribution panels.
- Renewable Energy: Given its specifications, the 770985-1 might find use in renewable energy systems, such as solar panels and wind turbines. Its ability to handle significant currents and voltages is essential for power generation applications, where safety and reliability are critical.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are met, this part might be used in automotive wiring harnesses or electronic control units. The crimping termination provides a secure connection that could be vital for automotive applications where vibration and movement are factors.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader specializing in connectivity and sensor solutions. Within the realm of connector support, the company provides various assembly items designed to enhance electrical connectivity in a wide range of applications. The 770985-1 is one such part that exemplifies TE Connectivity’s commitment to delivering effective and reliable solutions.
TE Connectivity manufactures a broad spectrum of components in the Assembly Items category, which includes connector accessories and various other connector types. Similar parts to the 770985-1 include additional pins and connectors from the Mini Universal Mate-N-Lok series, which share compatible specifications and applications.
Research Price and Stock for 770985-1 by TE Connectivity on Findchips.com
For those interested in acquiring 770985-1, it is advisable to perform research on stock and pricing through Findchips.com. This platform offers a comprehensive overview of available inventory from various distributors, as well as competitive pricing options.
The part has historically been available from several distributors, including New Advantage Corporation, Master Electronics, and DigiKey, among others. However, stock levels can fluctuate, so it is crucial to check Findchips for the most current details regarding availability and pricing.