Overview of 776273-1 by TE Connectivity
The 776273-1 is a 14-position AMPSEAL plug assembly designed for rugged automotive and industrial applications. Manufactured by TE Connectivity, this connector features a body made from glass-filled polybutylene terephthalate (PBT), known for its excellent mechanical and electrical properties, including high strength, stiffness, and thermal stability. The connector is designed for cable mounting and has a polarized body to ensure a correct and secure connection. It supports an operating temperature range from -40°C to +125°C, making it suitably robust for demanding environments.
The connector’s dimensions are precisely crafted, with a breadth of 1.323 inches, a depth of 1.362 inches, and a length of 1.394 inches. It is designed as a plug (female) connector, without a mating finish or contact material specified, indicating a focus on the structural integrity and versatility of the connector housing. Its design includes a 4 mm terminal pitch and utilizes three loaded rows to facilitate its 17A rated current, which applies both for mains connectivity and signal level currents, underscoring its utility in various electrical circuits.
The 776273-1 is RoHS compliant and Reach compliant, ensuring it meets the latest environmental standards for hazardous materials. Furthermore, the connector is certified under UL’s 94V-0 flammability standard, indicating it resists combustion and inhibits flame spread. While it does not conform to specific standards like DIN, IEC, or MIL, its general-purpose option underlines its versatility across multiple applications. The connector is not EMI shielded, indicating its use in environments where electromagnetic interference is not a primary concern. As of this writing, the factory lead time for this part is 16 weeks.
Industry Applications for 776273-1
Given its robust design and specifications, the 776273-1 connector could potentially be utilized across a diverse array of industries. However, it’s important to note that these potential applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific requirements. Possible industry applications include:
- Consumer Electronics – This connector might be used in high-end consumer electronics that require robust, high-current connectors for internal power distribution or external interfaces.
- Energy and Power Systems – The high current rating and rugged design could make it suitable for connections within renewable energy systems, such as solar panel arrays or battery storage units, where reliable interconnections are critical for system performance.
- Transportation and Logistics – Potential uses could include electric vehicle charging systems or internal wiring harnesses within electric vehicles, where durable and reliable connectivity is paramount.
- Renewable Energy – With its high current rating and operating temperature range, the connector could be applied in wind turbines or other renewable energy equipment, possibly for connecting sensors or power components.
These industry applications are only illustrative and should be further explored with a detailed assessment of the connector’s capabilities and the specific requirements of the intended application.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its pioneering contributions to the development of advanced connectors, including those within the Other Rectangular Connectors subcategory. The company plays a crucial role in shaping the connectivity strategies across various industries, providing innovative and reliable components such as the 776273-1.
With a focus on engineering expertise, TE Connectivity’s product line spans a wide array of electronic connectors, designed to meet the rigorous demands of automotive, industrial, telecom, aerospace, and consumer electronics applications. Their commitment to quality and performance is evident in the extensive range of connectors they offer, ensuring reliability and efficiency for complex and critical systems.
Where to Find 776273-1 by TE Connectivity
To purchase the 776273-1 connector, or to find potential alternatives within the category of Other Rectangular Connectors, visit findchips.com. This platform offers current stock levels, pricing, and detailed datasheets from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, and Chip1Stop, among others listed. However, inventory can fluctuate, so it’s crucial to verify current availability and pricing on findchips.com.