Overview of 7814J-1-023E by Bourns Inc.
The 7814J-1-023E is a rotary switch characterized by its single pole double throw (SPDT) configuration, allowing for two positions of operation. With a current rating of 0.1A and a voltage rating of 16VDC, this switch is suitable for low-power applications. It features a latched switch action, meaning that it will remain in the last position until changed manually. This design includes solder terminals for secure connections and adheres to surface mount technology with a straight mounting feature, making it compact and well-suited for various electronic equipment.
Manufactured by Bourns Inc., this part is recognized for its compliance with RoHS guidelines, ensuring that it is free from hazardous substances, and is also marked as lead-free. The rotary switches like the 7814J-1-023E often find their place in devices requiring user interaction for selecting different modes or options.
Additional attributes of this part include a body breadth and length of 4.5 mm, a height of 2.55 mm, and an operational temperature range between -55 °C and 125 °C. The part is supplied in tape and reel packaging, which is beneficial for automated assembly processes. The factory lead time for this component is currently reported as 7 weeks, which should be taken into consideration when planning procurement and production schedules.
Industry Applications for 7814J-1-023E
The 7814J-1-023E could serve various industries depending on its characteristics. Below are some potential industry applications, including examples of possible components and end products that might integrate this rotary switch.
- Consumer Electronics: The rotary switch might be used in audio devices or remote controls where users require a tactile interface to switch between different audio inputs or settings. The compact dimensions and low power specifications could complement the design of portable devices.
- Industrial Automation: In machinery or control panels, the switch could facilitate user selection for different operational modes, enabling operators to engage specific functionalities of machinery. Given the operational temperature versatility, it could be included in systems exposed to varying environmental conditions.
- Telecommunications: The component might be found in network equipment such as routers or switches, where users need to toggle between different network configurations or settings. Its compliance with RoHS and lead-free requirements could support stringent regulations often present in this field.
- Healthcare: If there are applications where user control is necessary for medical devices, the 7814J-1-023E could be integrated into diagnostic equipment or patient monitoring systems. The switch’s reliability and operating temperature range could support consistent performance under various conditions.
- Automotive: In scenarios where automotive standards are applicable, this switch might be utilized for dashboard controls or settings within the vehicle’s electronic systems. However, such applications would require careful consideration of compliance with AEC-Q100 or similar automotive standards specified for the part.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized for its extensive work in the design and manufacture of electronic components, particularly in the areas of switches and sensors. In terms of rotary switches, Bourns offers a variety of solutions that cater to different applications, including the 7814J-1-023E. Their product range includes components designed for low power consumption and space-efficient designs, essential for modern electronic devices. Bourns consistently develops innovative solutions to meet the changing needs of industries, ensuring compliance with global standards, and providing reliable products for engineers and designers.
Research Price and Stock for 7814J-1-023E by Bourns Inc on Findchips.com
For those looking to procure the 7814J-1-023E, it is advisable to research current stock and pricing on Findchips.com. This platform offers an expansive overview of available distributors, where this part has historically been available, including Master Electronics, Avnet Abacus, TTI, and DigiKey. However, it is imperative to verify current stock levels and pricing, as availability may fluctuate.
Exploring the Rotary Switches category on Findchips can also unveil alternate parts offered by Bourns Inc. or other manufacturers that might meet your application requirements effectively.
Compare pricing for 7814J-1-023E and other Rotary Switches / Switches at findchips.com
Check out the competitive pricing and availability for 7814J-1-023E and other Rotary Switches on Findchips.com.