8020.0605.H by Schurter Electronic Components

Overview of 8020.0605.H by Schurter Electronic Components

The 8020.0605.H by Schurter Electronic Components is an electric fuse with a time-delay blow characteristic, designed to handle a rated current of 20A and voltage ratings of 250VAC and 100VDC. This component provides reliable circuit protection through its superior operating characteristics. The fuse size conforms to the 6.3mm x 32mm dimensions (0.25″ x 1.25″), which is a standard size for many industrial applications. It belongs to the SUT-H series and complies with the RoHS regulations, ensuring that it meets contemporary environmental standards.

This fuse is also capable of handling a high interrupting rating or breaking capacity of 500A, which makes it suitable for robust industrial applications capable of high fault currents. The 8020.0605.H is constructed to operate within a temperature range of -40°C to 85°C and conforms to international standards including CE, CSA, CUL, IEC, UKCA, and UL. Its bulk packing and inline/holder mounting feature ensure ease of installation and maintenance across various applications. Notably, the factory lead time for this component is currently set at 18 weeks and 3 days as of the last update.

Industry Applications for 8020.0605.H

The 8020.0605.H fuse by Schurter possesses characteristics that potentially make it suitable for a broad range of industrial applications. The following are conceptual use cases which illustrate how this fuse could be utilized, though any specific application would require further analysis and validation by engineering and design teams:

  • Consumer Electronics: Devices such as high-performance home theater systems or professional audio equipments possibly employ such a fuse to protect against overcurrent situations. The time delay feature allows for temporary surges to pass without blowing, which can be essential in protecting sensitive electronic components.
  • Aerospace and Defense: Due to its high rated breaking capacity and ability to operate under extreme temperatures, it potentially suits critical applications in aerospace and defense where reliability under harsh conditions is paramount. Though specific certifications like MIL-spec are not listed, general industry standards like UL and IEC are met.
  • Industrial Automation: In automation systems where large motors and machinery are controlled, the reliable time lag characteristic of the 8020.0605.H can prevent nuisance tripping while providing necessary protection against overcurrents, thereby ensuring continuity and safety in industrial operations.

Note that these potential industry applications are only illustrations and require thorough analysis and verification for adherence to industry-specific standards and specific application requirements.

About Schurter Electronic Components

Schurter Electronic Components is a recognized leader in the design and manufacturing of Electric Fuses, among other components within the broad category of Circuit Protection. Schurter is known for their commitment to quality and reliability, backing their products with compliance to international standards such as CE, CSA, UL, and more. The 8020.0605.H is an example of their expertise in crafting fuses that meet stringent operational demands necessary in a variety of industrial environments. Alongside similar products in their lineup, Schurter continues to innovate and provide solutions that address complex circuit protection needs across industries.

Where to Find 8020.0605.H by Schurter Electronic Components

To procure the 8020.0605.H fuse, it is advisable to utilize resources such as findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, Sager, Onlinecomponents.com, and Mouser Electronics. However, for the most accurate and timely information, visiting findchips.com is recommended. Additionally, alternatives and possibly more cost-effective options can be explored on the Electric Fuses page to ensure that procurement aligns with project requirements and budget.

Compare pricing for 8020.0605.H and other Electric Fuses / Circuit Protection at findchips.com