8106-RC by Bourns Inc

Overview of 8106-RC by Bourns Inc.

The 8106-RC by Bourns Inc. is a Data Line Filter designed for through-hole mounting. It features two functions within a single component with a minimum inductance of 5µH and a rated current of 3.7A. The dimensions of this part are 30.48 mm in length, 15.24 mm in width, and 30.48 mm in height, making it suitable for various space-constrained applications. This filter type is specified as ROHS compliant and is provided in a package that adheres to environmental regulations including lead-free and REACH compliance.

Characteristics such as low DC resistance (maximum of 0.07 Ω) and high temperature tolerances (ranging from -55 °C to 105 °C) underscore its utility in robust, high-demand environments. Moreover, the filter holds an UL approval, ensuring it meets stringent safety criteria which is crucial for a wide range of electrical applications. The part’s lifecycle is currently active according to manufacturer data, indicating its ongoing production and support by Bourns Inc.

Industry Applications for 8106-RC

Given its specific features and compliance with several industrial standards, the 8106-RC has potential for utilization across various sectors. Below are a few industry applications, where the parameters of 8106-RC could be particularly beneficial:

  • Consumer Electronics: Devices such as smartphones, tablets, and other multimedia devices often require effective data line filtering to manage noise and maintain functionality. The compact size and environmental compliance of the 8106-RC make it potentially suitable for these applications.
  • Computing and Data Storage: In servers and storage devices, maintaining data integrity and noise minimization is crucial. The high inductance and current rating might make this part a candidate for deployment in such environments.
  • Telecommunications: Telecommunication equipment, which requires stringent data integrity and noise management, could potentially employ such data line filters to uphold signal quality across networks.
  • Industrial Automation: Automated machinery and production lines that use sensors and data communication lines might benefit from the noise filtering capabilities of this part to ensure stable operation and data transmission.
  • Automotive: Although specific automotive standards are not mentioned, the temperature range and reliability might make it conceivable for use in non-critical applications within automotive electronics, pending further verification against automotive standards.

Note: These potential applications are conceptual and should be verified by engineering teams to ensure compliance with specific industry standards and use case requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer in the field of electronic components, particularly known for its sophisticated range of Data Line Filters among other filter types. With products like the 8106-RC, Bourns demonstrates its expertise in catering to a wide variety of filtering needs across numerous electronic applications. These filters are designed to meet the stringent demands of modern circuits by managing interference and providing greater reliability and performance. Bourns’ commitment to quality is reflected in their adherence to various global compliance standards and certifications, making their products suitable for a global market.

Where to Find 8106-RC by Bourns Inc

For those looking to purchase the 8106-RC, it is recommended to visit findchips.com to check current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics among others. However, to ensure availability and get the most current pricing information, checking on Findchips is advisable. Additionally, the site can help locate alternative Data Line Filters, potentially also offered by Bourns or other manufacturers, should specifications require slight adjustments or a different part altogether.

Compare pricing for 8106-RC and other Data Line Filters at findchips.com