8191 by Keystone Electronics Corp

Overview of 8191 by Keystone Electronics Corp.

The 8191 part is a printed circuit board (PCB) screw terminal manufactured by Keystone Electronics Corp. This component is designed for 22-14 AWG wire gauge applications and is categorized under the Terminals and Terminal Blocks subcategory of electronic parts, specifically focusing on terminal blocks. Constructed with a brass terminal material, the 8191 features a mounting hole diameter of 1.85 mm, making it suitable for various PCB layouts. The terminal is tin plated, enhancing its corrosion resistance and ensuring reliable electrical connections.

In terms of compliance, the 8191 is marked as RoHS compliant, which indicates that it adheres to standards concerning the restriction of hazardous substances in electronic equipment. Additionally, it is Pb-free, making it suitable for environmentally sensitive applications. The part lifecycle code is active, signaling ongoing production and availability. Other compliance codes include REACH and EAR99, which ensure that the part meets international safety and environmental standards.

Industry Applications for 8191

The 8191 PCB screw terminal might find potential applications across several industries. Here are some possible use cases:

  • Internet of Things (IoT): In IoT devices, the 8191 could be utilized in sensor modules and data collection points. Its compact design and reliable connection capabilities may support various data transmission applications.
  • Telecommunications: This part might be employed within telecommunications infrastructure, such as routers and switches. Its robust construction could facilitate stable connections in systems that demand high reliability.
  • Consumer Electronics: The 8191 could serve in consumer electronic products such as gaming consoles or audio equipment where reliable connections are crucial. The terminal’s compatibility with 14 AWG wiring could ensure secure power transmission.
  • Security and Surveillance: In security systems, these terminals could be used in cameras and alarm devices, providing reliable connections for power supplies and data signals.
  • Transportation and Logistics: The 8191 may find its way into equipment used in transportation management systems, potentially aiding in connecting various sensors and monitoring devices.

These potential industry applications for the 8191 are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the category could also be evaluated for their applicability to these industry scenarios.

About Keystone Electronics Corp.

Keystone Electronics Corp. has established itself as a manufacturer of high-quality electronic components, particularly in the realm of terminals and terminal blocks. They focus on developing products that meet modern electronic demands, such as the 8191 model. Keystone’s product range includes various terminal types, catering to diverse applications across different industries.

The company places a strong emphasis on compliance with industry standards, ensuring that their products, including the 8191, are designed with both performance and safety in mind. Other similar products in the portfolio could include terminal blocks designed for various wire gauges and applications, maintaining a commitment to quality and reliability.

Where to Find 8191 by Keystone Electronics Corp

For those interested in purchasing the 8191 from Keystone Electronics Corp., it is advisable to start by researching on findchips.com. This platform can provide current stock levels and pricing. The 8191 might have been available from distributors such as:

  • New Advantage Corporation
  • Sager
  • Interstate Connecting Components
  • Heilind Electronics
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

As stock availability can fluctuate, checking on findchips.com is essential for the most up-to-date information.

Compare pricing for 8191 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com