Overview of 83CNQ100ASM by Vishay Intertechnologies
The 83CNQ100ASM by Vishay Intertechnologies is a Rectifier Diode that is typically used in power supply applications requiring efficient conversion of AC to DC. This part is characterized by its high forward current capacity of 80A and a maximum reverse voltage of 100V. It features a common cathode configuration with two silicon elements and is designed in a robust plastic package, identified specifically with a D61-8-SM, 3 pin configuration. This part supports a high operating temperature up to 175°C, making it suitable for high-temperature environments.
As an additional feature, the device includes a free-wheeling diode for high reliability and has been designated as suitable for general purpose applications. Although classified as obsolete, its specifications make it pertinent for consideration in specific legacy systems or where modern equivalents might not provide the exact characteristic mix needed. It is produced in through-hole technology, which is essential for applications demanding strong mechanical anchorage and thermal stability.
Industry Applications for 83CNQ100ASM
The 83CNQ100ASM’s properties and characteristics suggest it could potentially be suited for a range of industry applications. Below are examples of such industries and corresponding applications where this component might be useful:
- Consumer Electronics: This device could potentially be used in the power management systems of high-end audio and video equipment where high current and high temperature resilience are necessary.
- Industrial Automation: In automation technology, devices like 83CNQ100ASM may find usefulness in motor control circuits and automation systems that require effective power dissipation and reliability in harsh environments.
- Aerospace and Defense: Given the high reliability indicated by its free-wheeling diode feature and high operating temperature range, this device might be considered for power supplies within aerospace systems, although any application here would strictly depend on part qualification as per industry standards.
- Telecommunications: The high current and temperature parameters of the 83CNQ100ASM may make it suitable for power regulation and distribution tasks within telecommunications infrastructure.
Note that these potential applications are illustrative and conceptual; thorough evaluation and verification by engineering and design teams are required to ensure compliance with industry standards and application-specific demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of electronic components, including a diverse range of diodes. With respect to Rectifier Diodes, Vishay offers products like the 83CNQ100ASM, which reflect the company’s capacity to produce components that meet significant power handling and reliability demands. Vishay Intertechnologies emphasizes innovations that address a wide spectrum of applications, ensuring that their diodes are consistently at the forefront in industrial, communication, transportation, consumer electronics, and even heavy-duty applications like aerospace and military. Their diodes, including the 83CNQ100ASM, are engineered to provide robust performance in demanding electrical and thermal environments.
Where to Find 83CNQ100ASM by Vishay Intertechnologies
If you are considering the purchase of 83CNQ100ASM, it is advisable to check the current availability and pricing via findchips.com. At this platform, you can access detailed inventory status across multiple distributors. Historically, this part has been available from distributors such as Quest Components, Bristol Electronics, and Mouser Electronics. However, for the latest inventory status, visit the part detail page on findchips.com. Additionally, if alternatives are needed, the Rectifier Diodes section can be explored for other options from Vishay Intertechnologies or alternate manufacturers.