Overview of 87520-0010BLF by Amphenol FCi
The 87520-0010BLF is a USB 2.0 Type A standard input / output connector designed by Amphenol FCi, reflecting the high standards of quality and reliability the manufacturer is known for. This electronic component is a female, right-angle receptacle with solder terminals and a locking feature, making it a steadfast solution for board-level connections. It accommodates 4 contacts, emphasizing its suitability for compact and efficient connections in various applications. The part’s design integrates a lead-free and RoHS compliant construction, ensuring it meets current environmental and health safety standards.
This USB connector type showcases an impressive dielectric withstanding voltage of 750VAC, alongside a durability rating of 1500 cycles, which attests to its robustness. The contact resistance is optimized at 30 mΩ, and it provides a current rating of 1.5A for signal transmission, making it highly efficient for data and power delivery tasks. Its right-angle mounting style and split board lock mounting option further enhance its application versatility. The product’s adherence to UL standards emphasizes its reliability and safety for various technological implementations.
Industry Applications for 87520-0010BLF
The versatile and reliable characteristics of the 87520-0010BLF make it a potential fit for a wide array of industry applications. While its primary definition as a Telecom and Datacom Connector predestines it for communication technologies, its technical attributes extend its suitability to several other fields.
- Space Technology and Aerospace and Defense might leverage this connector for intricate communication systems where reliability under extreme conditions is paramount. The part’s durability and operational temperature range make it potentially suitable for these applications.
- In the rapidly expanding domain of the Internet of Things (IoT) and Smart Cities, this connector could play a crucial role in connecting sensors and devices that facilitate the collection and transmission of data for environmental monitoring, agriculture technology, and urban management systems.
- Medical Imaging, Healthcare, and Robotics and Drones are also promising sectors. The connector’s reliability and high insulation resistance might make it apt for devices that require precise and dependable data and power connections.
- It may also be well-positioned for use in Consumer Electronics, including VR, AR, and vision systems, where compactness and efficiency are vital for the user experience.
The broad utility spectrum of the 87520-0010BLF across such diverse applications results from its robust technical features, including its high-grade insulation material, polarization key, and locking mounting option, among others.
About Amphenol FCi.
Amphenol FCi is a global leader in the design and manufacture of a wide range of electronic and fiber optic connectors, cables, and interconnect systems. Known particularly for their innovations in Telecom and Datacom Connectors, Amphenol FCi maintains a reputation for high-quality manufacturing and reliability across its product lines. The 87520-0010BLF is a testament to their commitment to delivering versatile and durable connectors that meet the demanding requirements of today’s technology sectors. With products like the 87520-0010BLF, Amphenol FCi caters not only to traditional sectors like telecommunications but also to burgeoning industries that rely on high-performance connectivity solutions.
Where to Find 87520-0010BLF by Amphenol FCi
To find the 87520-0010BLF for your applications, we recommend researching on findchips.com, where you can access the most current stock levels and pricing from various distributors. For those interested in exploring alternative parts offered by Amphenol FCi or other manufacturers, visiting the Telecom and Datacom Connectors page can provide valuable insights. Historically, this part has been available at distributors such as Sensible Micro Corporation, Interstate Connecting Components, Quest Components, Bristol Electronics, and Heilind Electronics. However, current availability can vary, so checking findchips.com for the latest information is advisable.