Overview of 88E1111-B2-BAB1I000 by Marvell Technology Group Ltd.
The 88E1111-B2-BAB1I000 is an Ethernet transceiver designed by Marvell Technology Group Ltd. that supports high-speed network communications. This component is built using CMOS technology and comes packaged in a 117-pin plastic enhanced ball grid array (PBGA), specifically described as ROHS compliant TFBGA-117. The part embodies a single-transceiver function with a supply voltage nominal at 1V and a seated height maximum of 1.54 mm. Its design and manufacturing comply with ROHS guidelines, ensuring its suitability for global markets that adhere to environmental standards for electronic components.
As an active part in its lifecycle, the 88E1111-B2-BAB1I000 is a crucial component for developers looking to integrate reliable Ethernet connectivity into their products. Its technical specifications, such as CMOS technology, a relatively low profile package, and the optimal number of terminals, make it an appealing option for various digital communication applications. The Ethernet transceiver is a key enabler of network connectivity, supporting the swift transfer of data across networks, which is vital for a wide range of applications in today’s digitally driven environment.
Industry Applications for 88E1111-B2-BAB1I000
The versatility and high functionality of the 88E1111-B2-BAB1I000 Ethernet transceiver enable it to be a potential fit for various industry applications. It’s important to note that while many applications might benefit from this component, further analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Here are some potential use cases:
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home network equipment could potentially utilize the 88E1111-B2-BAB1I000 for network connectivity. These devices require high-speed data transmission to function optimally, whether streaming content or participating in online gaming.
- Industrial Automation: In the industrial sector, this Ethernet transceiver could potentially be integrated into automation controllers, sensors, and actuators to facilitate real-time data exchange and monitoring within industrial control systems. The Network Interfaces capability enables these devices to communicate over a network, enhancing operational efficiency and reliability.
- Smart Cities: Infrastructure within a smart city potentially could leverage the 88E1111-B2-BAB1I000 in traffic management systems, public Wi-Fi access points, and surveillance systems. These applications benefit from robust network connections to collect, analyze, and transmit data relevant for city management and public safety.
- Telecommunications: Telecommunication equipment such as routers, switches, and base stations might integrate this transceiver to support the vast data transfer requirements in this sector. The Ethernet transceiver’s capability can significantly contribute to improving bandwidth efficiency and network performance.
Please note, these potential industry applications are conceptual/illustrative and should be thoroughly evaluated by professionals for compatibility and compliance with technical standards.
About Marvell Technology Group Ltd.
Marvell Technology Group Ltd. is an esteemed provider in the semiconductor industry, specializing in the development of complex integrated circuits, including those in the Network Interfaces subcategory of Telecommunication Circuits. The company excels in designing sophisticated components that meet the demanding requirements of data transfer and communication technologies. Marvell’s products, including the 88E1113-B2-BAB1I000 Ethernet transceiver, are widely recognized for their innovation, performance, and reliability. Marvell’s commitment to quality and technological advancement has positioned it as a key player in the telecommunication circuit industry, contributing significantly to the evolution of networked devices and systems.
Where to Find 88E1111-B2-BAB1I000 by Marvell Technology Group Ltd
To purchase the 88E1111-B2-BAB1I000 Ethernet transceiver or explore similar parts, visiting findchips.com is highly recommended. The site provides access to current stock levels, pricing from multiple distributors, and detailed part information. Historically, distributors such as Win Source Electronics, Vyrian, Dynamic Solutions GmbH, Sensible Micro Corporation, and Bristol Electronics have carried this component. However, inventory can fluctuate, and for the most up-to-date availability and pricing, checking directly on findchips.com is advisable. Additionally, should there be a need to explore alternative parts within the Network Interfaces category, the site offers extensive resources for comparative analysis among options offered by Marvell Technology Group Ltd or other manufacturers.