Overview of 88E3018-A2-NNC1I000 by Marvell Technology Group Ltd.
The 88E3018-A2-NNC1I000 is an Ethernet transceiver designed for fast data transmission requirements, featuring a single-channel Fast Ethernet PHY that is upgradeable to Gigabit Ethernet. Manufactured by Marvell Semiconductor Inc., this component is packaged in a 9 x 9 mm, RoHS compliant, QFN-64 package, demonstrating its compliance with environmental standards. The part is equipped to handle full/half-duplex Ethernet connectivity, emphasizing its versatility in network setups.
This transceiver operates within an industrial temperature range of -40 °C to 85 °C, facilitating its use in a variety of demanding environments. It supports a nominal supply voltage of 2.5 V and is based on CMOS technology, enabling high levels of integration and energy efficiency. Additionally, the package design incorporates a no-lead, heat sink/slug, and very thin profile, suitable for compact, high-density installations. Factory lead time for this part is 26 weeks as of the current writing, indicating planning is necessary when considering large scale deployments or production scheduling.
Industry Applications for 88E3018-A2-NNC1I000
The 88E3018-A2-NNC1I000 could potentially serve a broad spectrum of industry applications where robust and reliable network connectivity is crucial. Below are some illustrative applications across diverse industries:
- Communication and Networking: This transceiver is optimally designed for use in network switches, routers, and other network infrastructure equipment that require stable and fast Ethernet connections. The upgradeability to Gigabit Ethernet might make it a flexible option for evolving network needs.
- Industrial Automation: In factories and industrial setups where machinery and sensors need to communicate reliably over a network, this Ethernet transceiver could potentially be integrated into industrial PCs and communication gateways, harnessing its industrial temperature grade and robust packaging.
- Consumer Electronics: Devices such as smart home hubs, gaming consoles, and home networking equipment could utilize this transceiver, leveraging its high-speed data transfer capabilities and small form factor.
- Telecommunications: For telecommunications equipment, including cellular base stations and network routers that require consistent data transmission capabilities, this part could serve as a critical component.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Marvell Technology Group Ltd.
Marvell Technology Group Ltd. is esteemed in the domain of semiconductor manufacturing, particularly noted for its advancements in Network Interfaces. The company produces a variety of chips and processors that cater to a vast array of telecommunication circuit requirements, with the 88E3018-A2-NNC1I000 being a prime example of their expertise in Ethernet solutions. Marvell’s offerings support many facets of modern networking and data communication technologies, meeting rigorous industry standards and facilitating advanced features like upgradeable Ethernet solutions.
Where to Find 88E3018-A2-NNC1I000 by Marvell Technology Group Ltd
To procure the 88E3018-A2-NNC1I000, interested parties should conduct their research using the extensive database available on findchips.com. The part has historically been available at distributors such as Win Source Electronics, Ameya Holding Limited, Mouser Electronics, and DigiKey. However, for current stock levels and pricing information, visit findchips.com. For exploring alternate parts to 88E3018-A2-NNC1I000 that might be offered by Marvell or other manufacturers, one can also explore the Network Interfaces section.