Overview of 891-012-37PA2-BRST by Glenair Inc.
The 891-012-37PA2-BRST by Glenair Inc. is a D nanominiature connector designed for robust applications where space and reliability are critical. It features 37 male contacts with a surface mount terminal, making it suitable for highly dense electronic assemblies. The plug connector facilitates quick and secure connections, embodying the attributes of Glenair’s Might Mouse series, known for their compact and high-reliability connectors. This part also meets the MIL-DTL-32139 standard, illustrating its capacity to withstand demanding military specifications.
This part falls under the category of D Type Connectors, distinguished by their D-shaped metal shield that provides mechanical support, ensures correct orientation, and screens against electromagnetic interference. The material used for the body or shell is aluminum alloy with a nickel finish, and the insulator is made from glass-filled liquid crystal polymer, offering excellent durability and thermal stability. The contacts are finished with tin-lead, known for its good solderability and conductive properties.
The current factory lead time for this component is 3 weeks as of the latest data, making it relatively accessible for projects on tight schedules. Additionally, the connector is RoHS and REACH compliant, aligning with modern environmental and health standards.
Industry Applications for 891-012-37PA2-BRST
The versatile design and robust specifications of the 891-012-37PA2-BRST make it potentially suitable for various applications, especially where high-density connections and durability are required. A few potential industries and applications could include:
- Industrial Automation: This connector could potentially be used in the manufacturing of automation control systems where reliability and resistance to environmental factors like vibration and temperature are crucial. Its robust build and MIL conformance make it suitable for harsh industrial environments.
- Automotive: Although specific automotive standards like AEC-Q100 are not mentioned, this connector could potentially find application in automotive systems where compact, high-density connectors are necessary, such as in on-board diagnostics systems or in the connectivity of electronic control units.
Note: The potential industry applications listed here are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Glenair Inc.
Glenair Inc. specializes in the design and manufacture of high-reliability connectors, especially known for their range of rugged connectors suitable for demanding environments. In the realm of D Type Connectors, Glenair Inc. produces components like the 891-012-37PA2-BRST, which are designed to meet stringent specifications including military standards. Their products are typically characterized by advanced materials engineering, precision design, and high performance in extreme conditions, making them favorable in a wide spectrum of industrial and military applications.
Where to Find 891-012-37PA2-BRST by Glenair Inc
To source the 891-012-37PA2-BRST, it is recommended to visit findchips.com. Here, you can view availability and pricing from various distributors and can also explore other D Type Connectors offered by Glenair Inc. or other manufacturers. Historically, this component has been available from distributors such as JRH Electronics, Powell Electronics, Interstate Connecting Components, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and best pricing, continue researching through Findchips.com.