Overview of 89114-0101 by 3M Interconnect
The 89114-0101 is a board connector featuring a configuration of 14 contacts arranged across 2 rows. This female IDC (Insulation Displacement Contact) terminal connector is designed for a pitch spacing of 0.1 inches (2.54 mm). The component is equipped with locking capabilities and has a gray insulator, making it suitable for applications where secure connections are paramount. The connector is compatible with wires ranging from 26 AWG to 28 AWG, which enhances its versatility in various electronic applications.
This product belongs to the subcategory of Headers and Edge Type Connectors, a crucial category within the broader connectors domain. The 89114-0101 adheres to standards such as RoHS compliance, ensuring it meets environmental and safety regulations. Its active part life cycle indicates that it is currently in production and widely available for various applications.
Key attributes include a dielectric withstanding voltage of 1400 VAC, an insulation resistance of 1 GΩ, and a maximum operating temperature of 105 °C, which suggest its capability to perform reliably under a range of environmental conditions. The insulator is crafted from glass-filled polybutylene terephthalate, contributing to its strength and durability.
Industry Applications for 89114-0101
The 89114-0101 might find applications across various industries, owing to its design and specifications. Below are several industry use cases where this connector could potentially be integrated:
- Consumer Electronics: This connector may be suitable for connecting various components within consumer electronic devices, such as audio systems or computer peripherals. Its compact size and configuration could facilitate effective signal transmission in devices where space is limited.
- Industrial Automation: The rugged design of the 89114-0101 might allow it to be utilized in industrial machinery where efficient data transfer is essential. It could potentially be employed in applications such as robotics or conveyor systems where longevity and reliability are mandatory.
- Telecommunications: In the telecommunications sector, this connector could be used for connecting wiring harnesses in networking equipment. The connector’s IDC design might enhance the speed of assembly, reducing the time required to establish connections.
- Aerospace and Defense: The specifications of the 89114-0101, including high-temperature ratings, might make it a candidate for use in aerospace applications. It could potentially serve in aircraft systems where reliable connections are critical.
- Medical Imaging: Given its electrical performance characteristics, this connector might be suitable for medical devices that require secure and reliable connections, such as imaging equipment. Its RoHS compliance could also support adherence to relevant medical device regulations.
These potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect is a recognized manufacturer within the electronic components industry, specifically focusing on connectors such as the 89114-0101. The company’s offerings in the subcategory of Headers and Edge Type Connectors are designed to meet evolving technological requirements across numerous sectors. Their products are engineered for reliability and efficiency, incorporating advancements that facilitate ease of use while maintaining high-performance standards.
In addition to the 89114-0101, 3M Interconnect manufactures a range of similar connectors that cater to various applications, enhancing connectivity solutions in modern electronics. Their focus on quality, alongside compliance with industry standards such as UL and RoHS, ensures that their connectors are not only functional but also environmentally friendly.
Research Price and Stock for 89114-0101 by 3M Interconnect on Findchips.com
For the most accurate information regarding stock levels and pricing for the 89114-0101, it is recommended to visit Findchips.com. This resource can provide current availability and pricing information. Additionally, the Headers and Edge Type Connectors link can help you find alternate parts that might be offered by 3M Interconnect or other manufacturers.
Historically, the 89114-0101 has been available through various distributors, including:
- Interstate Connecting Components
- TTI
- Quest Components
- Heilind Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark