8PM-11-0002-02-131191 by PRECI-DIP SSA

Overview of 8PM-11-0002-02-131191 by PRECI-DIP SSA

The part 8PM-11-0002-02-131191 is a board connector designed for surface mount applications. This connector features two contacts arranged in a single row with a male configuration, offering a straight mounting style with a pitch of 0.1 inches. The insulator for this connector is black, constructed from glass-filled polycyclohexylene terephthalate, a material known for its robustness and thermal stability. The dimensions of the connector are compact, with a body breadth of 0.096 inches, body depth of 0.197 inches, and a body length of 0.2 inches.

This part is categorized under Headers and Edge Type Connectors in the broader category of Connectors, and it is suitable for various applications where space efficiency and reliable connectivity are critical. The connector exhibits a low contact resistance of 10 mΩ, ensuring efficient signal transmission. With a rated current of 3 A, this part can support moderate power requirements. It is designed for durability, rated for up to 50,000 cycles of mating and unmating, making it suitable for applications where frequent reconnections occur.

The connector is compliant with RoHS regulations, and its manufacturing life cycle is active, indicating ongoing production and availability in the market. Additionally, it meets reach compliance standards, ensuring that it does not contain hazardous substances that may impact health or the environment. Notably, this part is available in tape and reel packaging, providing convenience for automated assembly processes.

Industry Applications for 8PM-11-0002-02-131191

The 8PM-11-0002-02-131191 connector may find applications across various sectors. Here are a few potential industry applications where this part might be utilized:

  • Consumer Electronics: The compact size and surface mount capabilities could make this connector suitable for use in devices such as smartphones, tablets, or wearable technology, where space is at a premium. Its durability and reliable connection help ensure long-term performance in portable devices.
  • Internet of Things (IoT): In IoT devices, the need for compact, reliable connectors is paramount. The 8PM-11-0002-02-131191 could potentially support various sensors, communication modules, and controllers in smart home systems, potentially enhancing connectivity across the network.
  • Smart Cities: This part might be used in infrastructure components that connect various electronic elements within smart cities, such as traffic monitoring systems or environmental sensors. Its specifications could support the interconnectivity required for data transmission in smart environments.

These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About PRECI-DIP SSA

PRECI-DIP SSA specializes in manufacturing connectors, particularly in the subcategory of Headers and Edge Type Connectors. They focus on high-quality, reliable interconnect solutions for a variety of applications. The company produces a diverse range of products, including connectors like the 8PM-11-0002-02-131191, which demonstrates their capability in producing connectors that meet modern electronic design challenges. Similar parts in their catalog may offer variations in contact number or configurations, allowing for customization according to specific project needs.

Research Price and Stock for 8PM-11-0002-02-131191 by PRECI-DIP SSA on Findchips.com

To get the most accurate and up-to-date information regarding stock and pricing for the 8PM-11-0002-02-131191, it is recommended to consult Findchips.com. This platform aggregates data from numerous distributors, providing an overview of availability and pricing. Historically, this part has been available through distributors such as:

  • Avnet Abacus
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey

However, given that stock levels fluctuate, visiting Findchips.com is crucial for obtaining current availability and pricing.

Compare pricing for 8PM-11-0002-02-131191 and other Headers and Edge Type Connectors / Connectors at findchips.com