Overview of 9-1462038-9 by TE Connectivity
The 9-1462038-9 is a double pole double throw (DPDT) RF relay designed for momentary applications. It operates with a coil voltage of 5V DC, requiring a coil current of 0.028A and consuming a power of 140mW. This relay features a maximum contact current of 5A, supporting voltage ratings of 220V DC and 250V AC. Its remarkable operational frequency ranges from 100 MHz to 900 MHz, with a maximum RF input power of 60W and insertion loss of -0.03 dB. The relay is also designed to offer an isolation level of -37 dB, emphasizing its capability in various signaling applications.
The physical dimensions of the 9-1462038-9 are compact, measuring 10mm in length, 6mm in width, and 5.65mm in height, making it suitable for surface mount applications. It complies with RoHS standards, ensuring that it is lead-free and environmentally friendly. The relay features an IP67 sealing rating, making it suitable for harsh environmental conditions. Its operational temperature range is between -40 °C to +85 °C, which could accommodate a wide variety of industrial applications.
As of the current writing, the factory lead time for the 9-1462038-9 is approximately 60 weeks and 2 days. This information may be relevant for procurement teams looking to align their supply chain and project schedules.
Industry Applications for 9-1462038-9
The versatility of the 9-1462038-9 makes it suitable for various industries. Below are some potential applications based on its specifications:
- Telecommunications: The relay might be used in signal switching applications within telecommunications infrastructure. Its ability to operate at high frequencies (up to 900 MHz) may provide an advantage in data communication equipment, potentially aiding in signal integrity and transmission quality.
- Aerospace and Defense: Although direct military specifications are not listed, the robust environmental ratings and operational temperature range could suggest potential applications in aerospace systems, where reliability under extreme conditions is crucial. However, additional analysis is necessary to verify the part’s compliance with specific military standards.
- Industrial Automation: The current and voltage ratings of the 9-1462038-9 might make it suitable for controlling equipment in industrial automation systems. It could potentially be integrated into motor control systems or process relay networks, where reliable switching is required under various load conditions.
- Consumer Electronics: Considering its compact size and electrical characteristics, this relay could possibly find applications in consumer devices that require switching signals, such as audio and video equipment or smart home devices. The momentary action function could serve in user-interface controls, enhancing user experience.
- Internet of Things (IoT): The characteristics of the 9-1462038-9 may allow it to be used in IoT devices, functioning within smart sensors or wireless communication applications. Its size and performance may enable engineers to develop compact devices that integrate seamlessly into IoT networks.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong focus on innovation in the relay market, particularly in the realm of RF relays. The company offers various products designed to meet diverse operational challenges across multiple sectors. The 9-1462038-9 RF relay exemplifies TE Connectivity’s commitment to producing reliable and efficient components that comply with environmental standards.
Other similar parts offered by TE Connectivity include their range of high-frequency RF relays that cater to various performance specifications, enabling engineers to select components best suited for their specific applications. The manufacturer’s portfolio includes diverse relay types designed for both industrial and consumer applications, facilitating a wide range of use cases in electronic systems.
Research Price and Stock for 9-1462038-9 by TE Connectivity on Findchips.com
It is advisable for procurement teams to research stock and pricing for the 9-1462038-9 at Findchips.com. This platform provides comprehensive information regarding availability and price comparisons among various distributors.
Historically, the part has been available through distributors such as Ozdisan Elektronik, DigiKey, Newark, and Avnet Abacus. However, stock levels may vary, and users are encouraged to verify current availability and pricing directly through Findchips.com.