Overview of 901-143-6RFX by Amphenol Corporation
The 901-143-6RFX is an RF SMA Connector characterized by its right angle jack configuration, suitable for board mount with solder terminals. This female connector ensures reliable signal integrity with its 50 Ω characteristic impedance and boasts a gold contact finish for both mating and termination. Constructed from beryllium copper with a brass body, the connector’s durability and electrical performance are optimized for demanding applications. With an operating frequency range up to 18 GHz and temperatures spanning from -65 °C to 165 °C, this component is engineered for high-performance environments. Notably, it follows the MIL-C-39012 standard, ensuring robustness and reliability.
Industry Applications for 901-143-6RFX
Given the specifications and capabilities of the 901-143-6RFX, a variety of industries might find this component beneficial for their applications. Here are a few potential use cases:
- Telecommunications: In telecommunications, components that can handle high frequencies and maintain signal integrity are crucial. The high-frequency handling capability and low insertion loss might potentially be ideal for communication satellites, base station antennas, and other high-frequency communication equipment.
- Aerospace and Defense: Adherence to military standards (MIL-C-39012) suggests that this connector could potentially be used in military communications equipment, avionics, and space vehicles where reliability and performance are critical under extreme conditions.
- Consumer Electronics: The small form factor and high-frequency capabilities might make it suitable for use in advanced consumer electronics such as high-speed wireless LAN devices, broadband communication equipment, and devices requiring high-speed data transmission.
- Computing and Data Storage: With data centers and networking equipment requiring durable, reliable connectors that can support high data rates, the 901-143-6RFX could potentially be a fit for Ethernet routers, switches, and other networking hardware.
Please note that these potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol has a strong reputation especially in the area of RF SMA/SSMA Connectors, with the 901-143-6RFX exemplifying the company’s commitment to high standards and quality. Amphenol’s products are engineered to meet stringent requirements, often integrating their connectors into applications across telecommunications, aerospace, and consumer electronics among others. Their broad array of connector products underscores a focus on performance, efficiency, and durability, tailored to meet industry-specific needs.
Where to Find 901-143-6RFX by Amphenol Corporation
To source the 901-143-6RFX, it is recommended to visit findchips.com. On Findchips, you can access not only current stock levels and pricing but also compare offerings across distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, Sensible Micro Corporation, Richardson RFPD, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. To explore alternate parts from Amphenol Corporation or other manufacturers, consider using this link RF SMA/SSMA Connectors to discover suitable substitutes or complementary products.