Overview of 901-144-8RFX by Amphenol Corporation
The 901-144-8RFX by Amphenol Corporation is a straight jack RF SMA connector designed for board mount applications. This component features a female contact configuration with a Beryllium Copper contact material which is known for its durability and superior electrical conductivity. The connector is characterized by a 50 ohm impedance and is capable of operating up to a maximum frequency of 18 GHz, making it suitable for a wide range of high-frequency applications. It comes with a gold (Au) finish on the termination and can handle a dielectric withstanding voltage up to 1400VAC. Notably, this connector has a durability of 500 cycles and offers a very low insertion loss of 0.13 dB. Its construction includes a locking feature with a threaded coupling type for secure mounting.
The connector’s insulator is made from Polytetrafluoroethylene (PTFE), which provides excellent resistance against high temperatures and chemical corrosion. This model of the connector is available in bulk or individual bags and adheres to numerous applicable standards such as MIL-C-39012, indicating its reliability and quality in critical applications.
Industry Applications for 901-144-8RFX
The 901-144-8RFX due to its robust specification and features could be an excellent choice for a diverse range of applications. Here are some potential industry uses:
- Telecommunications: Due to its high-frequency operation capability and low insertion loss, this connector might be used in telecommunications equipment where high performance and reliability are crucial.
- Aerospace and Defense: Given its compliance with the MIL-C-39012 standard, the 901-144-8RFX could potentially be used in military and aerospace applications which require components to meet rigorous standards for performance and reliability under extreme conditions.
- Consumer Electronics: For devices that require reliable RF connectivity, such as high-performance Wi-Fi routers or RF-enabled consumer gadgets, this SMA connector could be a suitable choice.
- Computing and Data Storage: In applications that require data communication within RF-enabled computing devices, this connector could possibly be utilized due to its high durability and performance specs.
Note that the above applications are conceptual and should be evaluated by engineering and procurement teams to ensure compatibility with specific system requirements and adherence to industry standards.
About Amphenol Corporation
Amphenol Corporation is a leader in designing and manufacturing electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cables. Amphenol is particularly well-regarded in the industry for their RF SMA/SSMA Connectors, among which the 901-144-8RFX is a popular part. Amphenol’s connectors are known for their reliability and performance, which are critical in applications across various industries including telecommunications, aerospace, and industrial automation.
Where to Find 901-144-8RFX by Amphenol Corporation
To source the 901-144-8RFX, potential buyers should use reliable distributor platforms like findchips.com. On this site, you can check current stock levels, compare prices, and view availability from multiple distributors. Historically, the part has been available from distributors such as Chip1Stop, Avnet Abacus, Richardson RFPD, and TTI among others. It’s advisable to check FindChips to obtain the most recent data regarding availability and pricing.
For those interested in alternatives or similar parts to the 901-144-8RFX, you can explore other RF SMA/SSMA Connectors offered by Amphenol Corporation or other manufacturers available at FindChips.