Overview of 9043-1523-002 by Radiall
The 9043-1523-002 is a Radio Frequency SubMiniature version A (RF SMA) connector featuring a male, right-angle plug design suitable for cable mount applications. It uses a crimp termination method with a captive contact, designed specifically for use with RG178 and RG196 type cables. This connector is optimized for performance with a characteristic impedance of 50 ohms, and supports operating frequencies up to 18 GHz. The body of this plug is made with an insulator material of polytetrafluoroethylene, providing excellent heat resistance and reduced friction. It also showcases a gold termination finish, ensuring reliable and durable connection quality.
Radiall, the manufacturer of this part, maintains it in an active lifecycle phase, and it is compliant with RoHS but not REACH. The factory lead time for 9043-1523-002, as of the current writing, stands at approximately 9 weeks and 2 days.
Industry Applications for 9043-1523-002
In light of its features, the 9043-1523-002 can potentially serve a range of applications across various industries where high-frequency connections are crucial. Here are some conceptual applications:
- Telecommunications: Due to its high frequency range up to 18 GHz and low insertion loss of 0.07 dB, this connector might be used in equipment like antennas and routers that require reliable performance in data transmission.
- Consumer Electronics: The durability and quality of connection offered by the gold-plated contacts might make this connector suitable for devices requiring compact but robust RF connectivity solutions, such as Wi-Fi-enabled consumer devices.
- Computing and Data Storage: Data centers and computing networks could possibly utilize this type of connector for network infrastructure that requires the handling of high-speed signal transmissions while maintaining low voltage standing wave ratio (VSWR).
- Electronic Manufacturing: This connector can potentially be used in the manufacturing of complex electronic systems where multiple RF connections are necessary, especially in test and measurement equipment.
Note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.
About Radiall
Radiall is a well-established manufacturer known for its broad range of connector solutions, including those within the subcategory of RF SMA/SSMA Connectors. Their expertise in producing high-quality, reliable connectors is evident in products such as 9043-1523-002, which exhibit precision engineering and suitability for a variety of electronic applications. Radiall’s connectors are consistently characterized by innovations in impedance matching, frequency operation, and material quality, making them a preferred choice for professionals in electronics design and manufacturing.
Where to Find 9043-1523-002 by Radiall
To procure the 9043-1523-002 connector, buyers are recommended to utilize the detailed listing available on findchips.com. This platform offers up-to-date information on stock availability and pricing from multiple distributors. While the part has been historically available at distributors such as Richardson RFPD, Mouser Electronics, Avnet Americas, and DigiKey, prospective buyers should check current stock levels and pricing via Findchips. Additionally, for those looking for alternative parts, the same website can be utilized to browse through other RF SMA/SSMA Connectors that might be offered by Radiall or other manufacturers.