92.932.3053.1 by Wieland Electric GmbH

Overview of 92.932.3053.1 by Wieland Electric GmbH

The 92.932.3053.1 is a mains power connector designed for a range of applications where reliable power connections are required. This specific component features a male connector type, with a rating of 20A and 250V. It incorporates screw terminals for secure connections, making it suitable for use in various environments where robust electrical connections are crucial. The component is part of a cable mount configuration, which allows for easier integration into existing wiring systems.

Manufactured by Wieland Electric GmbH, this connector is part of their extensive portfolio of electronic components, particularly in the realm of mains power connectors classified under the broader category of connectors. The product boasts a body length of 1.11 inches, breadth of 0.496 inches, and a depth of 2.732 inches, making it compact yet functional. Notably, the insulator material used in the connector is polyamide, which contributes to its durability and resistance to high operating temperatures, with a maximum limit of 100 °C.

The 92.932.3053.1 connector also adheres to several reference standards including KEMA, KEUR, UL, and VDE, indicating compliance with various safety and quality regulations. Additionally, the connector is marked as RoHS compliant, reflecting a commitment to reducing hazardous substances in electrical components. However, it is noted that the part does not comply with REACH regulations.

Industry Applications for 92.932.3053.1

The 92.932.3053.1 connector could be utilized in a variety of industries where power distribution is critical. Below are some potential applications where this part may be appropriate:

  • Industrial Automation: In manufacturing settings, this connector might be used to ensure reliable power connections for machinery and automated systems. Its robust construction and high current rating could support applications such as conveyor belts, robotic arms, and control systems.
  • Audio and Video Systems: For audio/video installations where high power is required, the reliable connection provided by the 92.932.3053.1 could potentially facilitate connections to amplifiers, lighting systems, or other high-demand audio equipment.
  • Environmental Monitoring: This connector might be employed in environmental sensors or monitoring stations where robust electrical connections are necessary to ensure reliable operation and data acquisition under varying environmental conditions.
  • Healthcare Applications: If applicable standards for medical devices are met, this connector could be used in medical imaging systems or diagnostics equipment, where secure and reliable power connections are essential for device functionality.
  • Agriculture Technology: In smart farming technologies, this connector could potentially connect power to devices such as automated irrigation systems, crop monitoring equipment, or climate control systems in greenhouses.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wieland Electric GmbH

Wieland Electric GmbH is a manufacturer known for its extensive range of connectors, including the 92.932.3053.1 mains power connector. Specializing in electrical connection systems, the company focuses on designing and producing high-quality components that meet various industrial and safety standards.

Wieland Electric provides a variety of mains power connectors across different configurations and ratings, which may include similar connectors that cater to diverse applications in industrial, automation, and consumer electronics. Their commitment to quality and compliance with relevant regulations is highlighted through products that meet rigorous safety standards such as UL and VDE.

Research Price and Stock for 92.932.3053.1 by Wieland Electric GmbH on Findchips.com

For those considering the 92.932.3053.1 connector for their applications, it is advisable to research current stock levels and pricing at Findchips.com. This platform provides a comprehensive overview of availability and pricing for electronic components, including the Mains Power Connectors category, where alternatives to the 92.932.3053.1 might also be identified.

This part has historically been available through distributors such as Master Electronics, TME, Onlinecomponents.com, and Newark. However, it is important to check Findchips for up-to-date stock information and pricing.

Compare pricing for 92.932.3053.1 and other Mains Power Connectors / Connectors at findchips.com