Overview of 925-143J-51P by Amphenol Corporation
The 925-143J-51P represents a RF SMPM connector manufactured by Amphenol Corporation. This specific connector type is designed for RF and coaxial applications, featuring a full detent design. It operates as a straight jack with surface mount vertical orientation, optimized for connections with a characteristic impedance of 50 ohms. Its design aims to facilitate reliable interconnections in various electronic systems.
According to the part data attributes, the connector is noted as being RoHS compliant, ensuring that it adheres to environmental and safety regulations. The part life cycle code indicates it is currently active, meaning it is still in production and available for application in new designs. The part is categorized under Other RF Connectors within the broader category of connectors, which underscores its role in specialized applications requiring robust signaling capabilities.
At the time of this writing, the factory lead time for the 925-143J-51P is approximately 10 weeks, which is an important consideration for procurement and project timelines. Identifying key project milestones against this lead time could be beneficial for planning purposes.
Industry Applications for 925-143J-51P
The 925-143J-51P connector could potentially serve a variety of industries, given its RF capabilities and design features. Here are several industry applications where this part might find relevance:
- Telecommunications: In telecommunications equipment, the 925-143J-51P might be used in base stations or antenna systems where reliable RF connections are essential for maintaining signal integrity. The 50-ohm impedance may align with typical requirements in this field.
- Internet of Things (IoT): With the rapid expansion of IoT devices, the connector could find applications in connectivity solutions for smart sensors or communication modules, where space-saving designs like the surface mount vertical configuration may be advantageous.
- Automotive: While specific automotive compliance standards are not mentioned, it’s feasible that this connector could potentially be utilized in infotainment systems or advanced driver-assistance systems (ADAS), where RF connections are required.
- Aerospace and Defense: Similar connectors might be beneficial in various aerospace and defense applications, especially in communication systems, although formal military specifications would need to be verified for such use.
- Robotics and Drones: Given the growing reliance on RF communications for drone control and telemetry, this connector could potentially play a role in ensuring reliable data transmission in unmanned aerial systems.
These potential industry applications should be considered conceptual and illustrative. It’s advisable for engineering and design teams to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Additionally, similar RF connectors might also be considered based on specific needs within these applications.
About Amphenol Corporation
Amphenol Corporation is a well-established manufacturer of various electronic connectors, including the 925-143J-51P and a range of similar products. The company specializes in producing reliable and high-performance connectors, particularly in the RF sector. Their portfolio includes connectors suited for various applications, including telecommunications, automotive, industrial, and military sectors.
In serving the Other RF Connectors category, Amphenol offers a variety of solutions designed to meet the stringent demands of RF applications. Their focus is on innovation and quality, providing connectors that ensure robust performance under diverse environmental conditions.
Where to Find 925-143J-51P by Amphenol Corporation
If you’re looking to purchase the 925-143J-51P, it is advisable to conduct further research on Other RF Connectors available on findchips.com. This platform can provide insights on current stock levels, pricing, and alternatives that may also meet your requirements.
Historically, this part has been available through distributors such as Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, stock levels can fluctuate, so it’s crucial to check the latest availability on findchips for up-to-date information and pricing.