Overview of 9360083001 by HARTING Technology Group
The 9360083001 rectangular connector by HARTING Technology Group is a notable component in the electronic connectors market. This specific model, designed for diverse applications, embodies a Han 3A insert plug with an 8-position crimp contact arrangement. As part of the Other Rectangular Connectors subcategory, this connector underscores its utility in a broad range of electrical and electronic applications.
Key attributes of the 9360083001 include its polyamide insulator material, which offers excellent durability and resistance to environmental factors, and a male contact gender with a contact finish that, while not specified, is designed to meet the requirements of a broad array of applications. It supports a wide operating temperature range from -40°C to 125°C, making it suitable for demanding environments. This connector does not conform to DIN, IEC, or MIL standards directly, but it does meet the general-purpose requirements of the CSA and DNV GL reference standards, indicating its reliability and quality for global use. Additionally, its environmental compliance with RoHS and REACH standards, along with a classification of EAR99 in ECCN Code, makes it a globally acceptable component for manufacturing.
Industry Applications for 9360083001
The versatility and specifications of the 9360083001 rectangular connector allow for its potential use across a variety of industries. While the following applications are hypothetical, they illustrate the broad utility of this type of component:
- Industrial Automation: In environments requiring reliable connections for sensors, actuators, and control units, the 9360083001 could potentially serve as a robust interface due to its wide operating temperature range and durable construction.
- Telecommunications: This connector might find potential usage in telecommunications equipment, where stable and secure connections are crucial for signal transmission. Its compliance with particular standards could be beneficial for applications requiring assured performance and reliability.
- Computing and Data Storage: For computing applications, particularly in server farms or data centers, the 9360083001’s capability to operate in a wide temperature range might make it suitable for internal connections within hardware requiring dependable connectivity.
- Consumer Electronics: In the realm of consumer electronics, devices that demand reliable power and signal transmission, such as high-end audio/video equipment, might incorporate this connector for internal or external interfaces.
- Electronic Manufacturing: For manufacturers designing and producing various electronic equipment, the general-purpose option of the 9360083001, along with its compliance with environmental standards, makes it an attractive component for a variety of products.
Note: These potential industry applications are conceptual and illustrate the versatility of the 9360083001 connector. Actual application should be verified by engineering and design teams to ensure compliance with applicable industry standards and specific product requirements.
About HARTING Technology Group
HARTING Technology Group is widely recognized for its high-quality electrical and electronic connectors, particularly within the Other Rectangular Connectors subcategory. The company excels in developing robust components that facilitate reliable connections in a vast array of applications. The 9360083001 stands as a testament to HARTING’s commitment to excellence and innovation in the field of connector technology. Known for manufacturing products that meet or exceed international standards, HARTING’s offerings span across various industries, ensuring that their connectors are suitable for a wide range of applications. Moreover, HARTING consistently demonstrates an adherence to environmental compliance, as seen in their RoHS and REACH compliant products, ensuring their components meet current regulatory demands for environmental responsibility.
Where to Find 9360083001 by HARTING Technology Group
To source the 9360083001 rectangular connector, Prospective buyers are encouraged to utilize findchips.com for comprehensive inventory listings and current pricing from major distributors. This connector, along with other Other Rectangular Connectors, is searchable across a range of suppliers. Historically, the part has been available from distributors such as Bürklin Elektronik, Chip 1 Exchange, Powell Electronics, and TME, among others such as TTI, Verical, TTI Europe, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. To ensure access to the most up-to-date stock levels and pricing, interested parties should refer directly to FindChips.