95278-101A06LF by Amphenol Communications Solutions

Overview of 95278-101A06LF by Amphenol Communications Solutions

The 95278-101A06LF is a Board-to-Board connector that features a 2.54mm (0.100in) pitch. This unshrouded vertical header is designed for surface mounting and is part of the BergStik® series, specifically the 95278 series. The connector includes 6 positions arranged in a double row configuration, making it suitable for a variety of applications that require reliable electrical connections between PCBs.

Manufactured by Amphenol Communications Solutions, the 95278-101A06LF adheres to RoHS compliance standards, which is essential in today’s environmentally-conscious manufacturing landscape. This component is currently classified as active in its product life cycle, indicating ongoing availability in the market. Notable features include a pin count of six, an insulation resistance of 5 GΩ, and a dielectric withstanding voltage of 2121 VAC, which ensures robust performance under varying electrical conditions. The connector’s contact finish is made of gold (30 microinches) for mating and matte tin with a nickel barrier for termination, providing durability and enhancing conductivity.

Industry Applications for 95278-101A06LF

The 95278-101A06LF could potentially be utilized in various industries. Below are some examples of applications where this type of connector may be beneficial:

  • Consumer Electronics: The 95278-101A06LF might be used in devices such as tablets, smartphones, and gaming consoles where board-to-board connections are necessary for signal transmission. The compact size and reliability of this connector could facilitate optimal space management within increasingly miniaturized devices.
  • Computing and Data Storage: In servers and data storage systems, this part may serve as a bridge between motherboards and peripheral cards. Its rated current of 3A and excellent insulation resistance make it suitable for data-heavy applications where performance and capability are critical.
  • Transportation and Logistics: The connector might find applications in vehicle infotainment systems or logistics tracking devices where performance in varying temperatures (-65 °C to 125 °C) is critical. Such robustness could ensure that these systems operate reliably in different environments.
  • Robotics and Drones: This connector could potentially be used in robotic control systems and drone electronics, where space restrictions and weight constraints are significant considerations. Its surface mount design may facilitate efficient PCB layouts, ensuring stability and connectivity in dynamic environments.

These potential industry applications are only conceptual and illustrative. It is important that engineering and design teams conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions is a recognized manufacturer in the field of connectors, particularly in the subcategory of Headers and Edge Type Connectors. The company offers a wide array of interconnect solutions that cater to the evolving needs of different industries. The 95278-101A06LF is part of their extensive portfolio that includes various types of board connectors capable of supporting surface mount applications.

Amphenol’s commitment to quality is evident in the specifications and compliance standards of their parts, including the 95278-101A06LF and similar connectors. Their expertise lies in producing components that require high reliability across a range of temperatures and environmental conditions. This focus makes them a go-to choice for designers and engineers seeking dependable connectivity solutions.

Research Price and Stock for 95278-101A06LF by Amphenol Communications Solutions on Findchips.com

For those interested in acquiring the 95278-101A06LF, it is recommended to research the stock and pricing at Findchips. This platform provides the most current information regarding availability and pricing, as the part has been historically available at distributors such as:

  • Master Electronics
  • Chip One Stop
  • TME
  • Onlinecomponents.com
  • Future Electronics
  • DigiKey
  • Newark

It is essential to verify current stock levels and pricing through Findchips to ensure that you make an informed purchasing decision.

Compare pricing for 95278-101A06LF and other Headers and Edge Type Connectors / Connectors at findchips.com