Overview of 964972-1 by TE Connectivity
The TE Connectivity 964972-1 is designed as a single wire seal, fitting into the broader category of assembly items specifically tailored for connector support. This particular component is an essential accessory for ensuring a secure and environmentally protected connection, compatible with MCP 1.5K contact systems. Its function is paramount in providing both mechanical and environmental integrity to wire-to-device or wire-to-wire connections. As per the specifications, the 964972-1 is RoHS compliant, adhering to the latest environmental standards which restrict the use of certain hazardous materials in electrical and electronic equipment.
This connector accessory operates within a temperature range of -40 °C to 130 °C, catering to applications that may experience extreme conditions. The ability to accommodate a wire gauge of 0 AWG highlights its capacity for handling significant current loads or thick wire diameters, making it versatile for a range of electrical tasks. Manufacturing status is indicated as active, with a factory lead time of 16 weeks and 5 days at the time of writing, suggesting availability for production or integration into projects with sizable lead times for planning and implementation.
Industry Applications for 964972-1
The 964972-1 wire seal, with its comprehensive application base, could potentially serve a variety of industries. Possible uses involve scenarios where a reliable and durable seal is crucial for the protection of electrical connections. Note that the following industry applications are conceptual and require engineering and design verification to ensure compliance with specific standards and requirements:
- Environmental Monitoring: Devices deployed in the field for monitoring environmental conditions such as humidity, temperature, or pollutants possibly utilize these seals to protect their delicate electronic components.
- Industrial Automation: In the automation sector, reliable connections are essential for machinery and control units. The 964972-1 might be used in sensors, actuators, or control systems requiring robust protection against dust, moisture, and mechanical stress.
- Internet of Things (IoT): IoT devices often operate in varied environments. The seal’s capability to withstand a broad temperature range could make it ideal for protecting connections in smart devices deployed outdoors or within industrial settings.
- Consumer Electronics: High-end consumer electronics that demand a certain degree of waterproofing or dustproofing for connectors might benefit from using these wire seals, enhancing the overall durability and reliability of the product.
It’s important to remember these potential applications are illustrative and need detailed analysis by engineering teams to ensure they meet the required standards and are suitable for the specific uses intended.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectivity and sensor solutions, known for a wide range of products including those under the Assembly Items sub-category of connector support. They serve various industries such as automotive, aerospace, telecommunications, energy, industrial, healthcare, and consumer electronics. The company places a significant emphasis on engineering and innovation. The 964972-1 is just one example of TE Connectivity’s commitment to offering parts that meet high standards of reliability and performance, suitable for a myriad of applications. As a manufacturer, TE Connectivity is dedicated to sustainability and compliance, ensuring their products like the 964972-1 meet global environmental standards.
Where to Find 964972-1 by TE Connectivity
To find the TE Connectivity 964972-1 or to explore alternate parts in the Assembly Items category that might be offered by TE Connectivity or other reputable manufacturers, visit findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey have stocked the 964972-1, though availability can fluctuate. It is advisable to consult FindChips for the most current information regarding distributors, stock, and pricing.