96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER

Overview of 96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER

The 96_MMPX-50-0-3/111_NM-1 is an RF connector characterized as a male, board mount solder terminal jack. Designed for applications requiring reliable RF performance, this component operates at a characteristic impedance of 50 Ohms. It features a snap coupling type, enabling secure connections, and comes with a body depth of 0.215 inches and a length of 0.197 inches. The part adheres to RoHS compliance standards, indicating its alignment with environmentally friendly practices in component manufacturing.

Manufactured by HUBER+SUHNER, this connector is part of the electronic parts subcategory of Other RF Connectors. The component is characterized by its maximum operational frequency of 67 GHz, making it suitable for high-frequency RF applications. It offers a wide operational temperature range from -65 °C to +155 °C, enhancing its versatility in various environmental conditions. Unlike other components, it does not conform to DIN or military specifications, but its general purpose option suggests broad usability in RF applications.

Industry Applications for 96_MMPX-50-0-3/111_NM-1

The 96_MMPX-50-0-3/111_NM-1 might find utility in several industries, based on its capabilities and characteristics. Below are potential applications where this connector could be applied:

  • Telecommunications: In telecommunications, this RF connector could potentially be used in base stations, antennas, and other communication devices that require robust and high-frequency connections. Its operational frequency range of up to 67 GHz might support modern high-speed communication technologies.
  • Industrial Automation: Within industrial automation, the connector may be utilized in the connection of RF transmitters and receivers, enabling remote monitoring and control systems. Its operating temperature range could facilitate usage in various industrial environments where temperature fluctuations are common.
  • Aerospace and Defense: The connector might be applicable in aerospace systems for communication and telemetry applications, where reliable RF connectivity is critical. However, users should verify compliance with specific standards for defense applications as this component does not have military specifications.
  • Consumer Electronics: This part could potentially be integrated into consumer electronics that require wireless capabilities, such as wireless speakers or communication devices. Its slim profile might support space-constrained applications.
  • Robotics and Drones: In the realm of robotics and drones, the 96_MMPX-50-0-3/111_NM-1 could be employed to connect RF sensors and communication devices, where lightweight and secure connections are required.

It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About HUBER+SUHNER

HUBER+SUHNER is a global manufacturer specializing in connectivity solutions for numerous applications, particularly in the fields of telecommunications, transportation, and industrial automation. The company produces a wide range of products, including high-frequency connectors, cable systems, and advanced fiber optic solutions.

In the domain of Other RF Connectors, HUBER+SUHNER offers various components that cater to different connectivity needs. The 96_MMPX-50-0-3/111_NM-1 is one of their offerings designed for applications that necessitate reliable and efficient RF connectivity. Similar parts produced by the company might include different types of RF connectors tailored to unique specifications across various industries.

Where to Find 96_MMPX-50-0-3/111_NM-1 by HUBER+SUHNER

For those interested in acquiring the 96_MMPX-50-0-3/111_NM-1, it is recommended to research purchasing options on findchips.com, a valuable resource for comparing component availability. Users can explore various distributors where this part has historically been available, including:

  • Master Electronics
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey
  • Newark

It’s important to check findchips.com for current stock levels, pricing, and potential alternative options such as other connectors within the Other RF Connectors category that might fit your specific application needs.

Compare pricing for 96_MMPX-50-0-3/111_NM-1 and other Other RF Connectors / Connectors at findchips.com