Overview of 987 by Keystone Electronics Corp.
The 987 is a waterproof Keystone jack designed to provide reliable connectivity for RJ45 cable connections in various settings. Specifically classified under the Telecom and Datacom Connectors subcategory, this part is particularly notable for its IP68 rating, indicating a high level of protection against dust and water ingress. This ensures that the connector can perform effectively even in harsh environmental conditions, making it suitable for various outdoor or industrial applications. The 987 is manufactured by Keystone Electronics Corp., which is known for producing high-quality electronic components across multiple fields.
According to the provided Part Data Attributes, the 987 has been confirmed to be RoHS compliant, meaning it adheres to the restrictions on hazardous substances. The part is currently active in its lifecycle, suggesting that it is actively being manufactured and distributed. Furthermore, it is compliant with REACH regulations, which underscores its suitability for markets that require environmental compliance. This combination of characteristics makes the 987 a versatile option for many applications requiring reliable and durable connectors.
Industry Applications for 987
The 987 connector might find potential applications in several industries, given its robust specifications. Here are some industry examples where this connector could be effectively utilized:
- Energy and Power Systems: The 987 might be used in data communication systems within energy management setups, where reliable connectivity is crucial. For instance, smart grid technologies could leverage this connector to ensure that data between components is transmitted securely and without interference, especially in outdoor installations that may be exposed to various environmental factors.
- Transportation and Logistics: In this industry, the 987 could potentially serve in connection systems for vehicles or infrastructure that require robust data communication capabilities. For example, it might be used in fleet management systems to maintain communication between vehicles and central systems, even in inclement weather conditions that challenge typical connectors.
- Renewable Energy: The 987 might find applications in solar energy installations, where moisture and dust can impact the efficacy of electrical connections. Using a waterproof connector like the 987 could enhance the longevity and reliability of data connections between solar panels and monitoring systems.
- Telecommunications: In telecom setups, the 987 may be beneficial for outdoor cabinet installations that connect to various network devices. This would ensure that data integrity is maintained even when exposed to challenging weather conditions.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. specializes in manufacturing connectors, including those found in the Telecom and Datacom Connectors category. With a reputation for producing durable and reliable products, Keystone offers a wide range of connectors designed to meet the demanding needs of various applications. The 987 is one such product that showcases the company’s commitment to quality and compliance with industry standards.
In addition to the 987, Keystone manufactures various other connectors that serve similar purposes, providing options for manufacturers and engineers who require dependable connectivity solutions across different environments. If you’re looking for alternatives or similar parts, Keystone’s portfolio is worth exploring to find the perfect connector for your specific requirements.
Research Price and Stock for 987 by Keystone Electronics Corp on Findchips.com
For those interested in acquiring the 987, it is advisable to research current stock levels and pricing on Findchips. This platform not only provides pricing information but also shows availability from various distributors. Historically, the 987 has been available from reputable distributors including:
- Sager
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to visit Findchips to get the most current stock and pricing information, as availability may change frequently.