35SVPF22M by Panasonic Electronic Components

Overview of 35SVPF22M by Panasonic Electronic Components

The 35SVPF22M is an aluminum electrolytic capacitor with solid polymer as the dielectric material. It features a voltage rating of 35V and a capacitance value of 22µF. Characterized by its surface mount design in a compact 2626 chip size, this component adheres to high performance and reliability standards being halogen-free and RoHS compliant. Notably, it possesses an Equivalent Series Resistance (ESR) measured between 100 kHz and 300 kHz, showcasing a low ESR of 35 mΩ, which is ideal for applications requiring high-frequency operation.

This capacitor operates across a broad temperature range from -55°C to 105°C, indicating its suitability for various demanding environments. Furthermore, its ripple current rating is 130 mA, and it exhibits a leakage current of merely 0.154 mA, ensuring efficient power usage and minimal wastage. The 35SVPF22M is specifically engineered for surface mounting, making it a valuable choice for dense PCB designs. As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days.

Industry Applications for 35SVPF22M

The versatile properties and specifications of the 35SVPF22M from Panasonic make it potentially suitable for various industries. However, the below applications are hypothetical and should be analyzed and verified by relevant engineering and design teams for any specific use case.

  • Computing and Data Storage: Due to its low ESR and high ripple current capability, the 35SVPF22M might support computing applications where smooth voltage regulation and minimization of power loss are vital, such as in SSDs or server power supplies.
  • Telecommunications: This capacitor could be potentially employed in telecommunication equipment like network routers and switches, where stable operation and reliability over a broad range of temperatures are necessary.
  • Internet of Things (IoT): Given its small size and surface mount compatibility, this component might be effectively utilized in space-constrained IoT devices, which require dependable performance across diverse operating conditions and compact form factors.

Note: These potential industry applications are conceptual and must be validated for adherence to relevant industry standards and specific application needs.

About Panasonic Electronic Components

Panasonic is a well-known entity in the landscape of electronic components, bringing forward innovations and reliable solutions across a spectrum of technologies. In the realm of capacitors, particularly in Aluminum Electrolytic Capacitors, Panasonic is recognized for their pioneering efforts in enhancing both the performance and environmental friendliness of their products. The 35SVPF22M represents just one such leading component among a broader array of capacitors that Panasonic manufactures, which are designed to meet diverse market requirements with respect to power, performance, and longevity.

Where to Find 35SVPF22M by Panasonic Electronic Components

To procure the 35SVPF22M capacitor by Panasonic, it’s recommended to visit findchips.com. On this platform, you can explore not only this specific component but also a range of other Aluminum Electrolytic Capacitors that might be offered by Panasonic or other manufacturers.

In the past, this capacitor has been available from various distributors including Master Electronics, DigiKey, Mouser Electronics, and Farnell among others. However, to ensure you get up-to-date availability, stock levels, and competitive pricing, visiting Findchips will offer a comprehensive and current overview.

Compare pricing for 35SVPF22M and other Aluminum Electrolytic Capacitors at findchips.com