Overview of A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd.
The A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd is a board connector, featuring two contacts arranged in a single row. This male connector, characterized by a straight mounting style and a 0.1-inch pitch, utilizes a solder terminal for secure electrical connections. Notably, it includes a locking mechanism and is housed in a black insulator. Designed for high-density applications, the connector is compliant with RoHS standards, ensuring its adherence to current environmental regulations regarding hazardous substances.
This component is part of the Headers and Edge Type Connectors category, specializing in providing reliable and compact connections in various electronic assemblies. Additional attributes include its ability to handle a rated current of 3A and an operating temperature range from -55°C to 85°C. Moreover, its tin (Sn) termination finish and rectangular contact pattern contribute to its functionality and performance in challenging environments.
Industry Applications for A2-2PA-2.54DSA(71)
The versatile design and technical attributes of the A2-2PA-2.54DSA(71) allow it to serve potentially in multiple industries. The following are illustrative examples, keeping in mind that such applications would need thorough validation by engineering teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: Devices such as home appliances and personal gadgets might incorporate this connector for its compact size and reliable connection capabilities. Its locking feature could be particularly beneficial in applications requiring secure mating cycles and minimal risk of disconnection due to movement or other environmental factors.
- Renewable Energy: In solar inverters or small wind turbines, a connector like the A2-2PA-2.54DSA(71) could potentially be used to facilitate the secure and efficient connection of low-voltage control systems. The high insulation resistance and robust environmental tolerance make it a candidate for such applications, which are often exposed to harsh conditions.
These potential applications are conceptual and would need detailed analysis and testing by professional design and engineering teams to ensure suitability, adherence to industry standards, and reliability in specific use cases.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a recognized leader in the manufacture of advanced connector solutions that cater to a broad spectrum of industries, including telecommunications, consumer electronics, and automotive. In the realm of Headers and Edge Type Connectors, Hirose has developed a variety of products, including the A2-2PA-2.54DSA(71), which are renowned for their reliability and performance. The company’s commitment to innovation is evident in its diverse product lineup that ensures high functionality and durability, tailored to meet the stringent requirements of modern electronic applications.
Where to Find A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd
To procure the A2-2PA-2.54DSA(71), visiting findchips.com is highly recommended. This site provides comprehensive information on stock availability and competitive pricing from various distributors. For those interested in exploring alternatives to the A2-2PA-2.54DSA(71) or similar parts from Hirose Electric or other manufacturers, further research can be conducted under the Headers and Edge Type Connectors category. Typically, this part has been available from distributors like DigiKey, Mouser Electronics, and Newark among others, although real-time inventory and pricing need to be confirmed directly via findchips.com.