AD5378ABCZ by Analog Devices Inc

Overview of AD5378ABCZ by Analog Devices Inc.

The AD5378ABCZ is a 32-channel 14-bit serial/parallel bipolar digital to analog converter (DAC) encapsulated in a 108-pin CSPBGA (Chip Scale Package Ball Grid Array) package. This particular model by Analog Devices Inc. offers a wide voltage output range, from -3.5V to +5V, and it is designed to satisfy robust industrial-grade performance criteria with an operating temperature range between -40 °C and +85 °C.

The part is ideal for applications requiring high resolution and multiple output channels. It features a binary input code with both serial and parallel input formats, allowing flexible integration into various signal processing paths. Noteworthy for its precision, the DAC reports a maximum linearity error of 0.0183% and nominal settling times as quick as 20 microseconds, up to a maximum of 30 microseconds. The AD5378ABCZ supports a supply voltage of 5V and addresses the needs of high-speed, high-precision applications in data acquisition, process control, and automated testing environments.

Additionally, this device is manufactured in compliance with significant industry standards including RoHS and REACH, evidencing its suitability for worldwide electronics applications. This DAC is not specifically qualified for automotive or military applications, but its robust specification makes it highly suitable for a wide range of industrial applications.

Industry Applications for AD5378ABCZ

The intrinsic properties of AD5378ABCZ allow it to serve diverse sectors. It should be noted that the following applications are potential use cases and require further validation by engineering teams for compliance with specific standards and requirements:

  • Education and Research: In lab settings, particularly in physics and engineering departments, high precision and multi-channel output DACs like the AD5378ABCZ could potentially be used in experimental apparatus that require precise signal generation and control.
  • Computing and Data Storage: For high-speed computing systems and data storage solutions, this DAC’s rapid settling time and high linearity might be utilized in data acquisition roles where quick, precise analog signal generation is critical.
  • Telecommunications: The capability to handle multiple channels at high precision could make the AD5378ABCZ suitable for use in communication infrastructure, where multiple signal pathways often need simultaneous digital-to-analog conversions.
  • Internet of Things (IoT): In IoT ecosystems, massive sensor arrays often require consistent, accurate analog output for control systems. This DAC could potentially serve these roles effectively given its multi-channel capacity and robust performance metrics.

Please note that these applications are conceptual and illustrative and must be thoroughly analyzed and verified by respective design and engineering teams to ensure adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a leader in the development and manufacture of analog, mixed-signal, and digital signal processing integrated circuits (ICs). In the field of digital to analog converters, Analog Devices offers a wide range of products, including the featured AD5378ABCZ. ADI’s offerings typically emphasize precision, performance, and reliability, featuring advanced technology that aligns with the evolving needs of a broad spectrum of industries.

Analog Devices’ DACs are integral to many electronic systems, dynamically converting digital information into analog signals necessary for interfacing with the real world. Models similar to AD5378ABCZ, though varying in specifications and applications, underscore ADI’s dedication to versatility and scalability across different tech environments.

Where to Find AD5378ABCZ by Analog Devices Inc

For procurement specialists or engineers looking to integrate the AD5378ABCZ DAC into their systems, the first recommendation would be to consider findchips.com. Here, you can access current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey.

To find alternative products or similar parts offered by Analog Devices or other manufacturers, you can navigate to Digital to Analog Converters on findchips.com.

Compare pricing for AD5378ABCZ and other Digital to Analog Converters / Converters at findchips.com